You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADA4841-1YRZ-R7

ADA4841-1YRZ-R7 -ANALOG DEVICES - Operational Amplifier, Single, 1 Amplifier, 80 MHz, 12 V/µs, 2.7V to 12V, SOIC, 8 Pins

ANALOG DEVICES ADA4841-1YRZ-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4841-1YRZ-R7
Order Code:
1838875
Product Range
ADA4841-1 Series
Technical Datasheet:
ADA4841-1YRZ-R7   Datasheet
See all Technical Docs

Product Range Selector (ADA4841-1 Series)

See all from this product range

Product Overview

The ADA4841-1YRZ-R7 is a low power single Operational Amplifier with rail-to-rail output. Despite its low power consumption, this amplifier offers low wideband voltage noise performance of 2.1nV/√Hz and 1.4pA/√Hz current noise, along with excellent spurious-free dynamic range (SFDR) of -105dBc at 100kHz. To maintain a low noise environment at lower frequencies, the amplifier has low 1/f noise of 7nV/√Hz and 13pA/√Hz at 10Hz. The ADA4841-1 output can swing to less than 50mV of either rail. The input common-mode voltage range extends down to the negative supply. The ADA4841-1 can drive up to 10pF of capacitive load with minimal peaking. The ADA4841-1 provides the performance required to efficiently support emerging 16- to 18-bit ADCs.
  • Unity gain stable
  • Low noise and distortion
  • Power down
  • High speed
  • 0.3mV Maximum low offset voltage
  • 1.1mA/amplifier Low power
  • -105dBc at 100kHz, VO=2Vp-p Low distortion

Applications

Signal Processing, Portable Devices, Industrial, Test & Measurement, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
1 Amplifier
:
80MHz
:
12V/µs
:
2.7V to 12V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
ADA4841-1 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Stocked

US$5.138

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$5.138
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$4.13
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ US$3.906
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --