You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADA4851-1YRJZ-RL7

ADA4851-1YRJZ-RL7 -ANALOG DEVICES - Operational Amplifier, Single, 1 Amplifier, 130 MHz, 100 V/µs, 2.7V to 12V, SOT-23, 6 Pins

ANALOG DEVICES ADA4851-1YRJZ-RL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4851-1YRJZ-RL7
Order Code:
2461012
Product Range
ADA4851-1 Series
See all Technical Docs

Product Range Selector (ADA4851-1 Series)

See all from this product range

Product Overview

The ADA4851-1YRJZ-RL7 is a high speed single Voltage Feedback Operational Amplifier with rail-to-rail output. This part provides excellent overall performance and versatility. The 130MHz, -3dB bandwidth and high slew rate make these amplifiers well suited for many general-purpose, high speed applications. The ADA4851 family is designed to operate at supply voltages as low as +3V and up to ±5V. This part provides true single supply capability, allowing input signals to extend 200mV below the negative rail and to within 2.2V of the positive rail. On the output, the amplifier can swing within 60mV of either supply rail. With their combination of excellent differential gain (0.08%), differential phase (0.09°) and 0.1dB flatness out to 11MHz.
  • High speed
  • Output swings to within 60mV of either rail
  • Power-down mode
  • 55ns Settling time to 0.1%
  • 0.6mV Low voltage offset
  • 2.5mA/amplifier Low power

Applications

Automotive, Imaging, Video & Vision, Consumer Electronics, Signal Processing

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
1 Amplifier
:
130MHz
:
100V/µs
:
2.7V to 12V
:
SOT-23
:
6Pins
:
-40°C
:
125°C
:
ADA4851-1 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Best Seller

1,341 In stock Need more?

Order before 3pm

Same day despatch

US$2.128

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$2.128
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$1.582
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ US$1.428
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ US$1.267
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ US$1.107
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ US$1.077
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ US$0.854
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ US$0.822
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --