You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADA4870ARRZ

Current Sense Amplifier, Single, 1 Amplifier, 9 µA, PSOP, 20 Pins, -40 °C, 85 °C

ANALOG DEVICES ADA4870ARRZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4870ARRZ
Order Code:
2434665
Technical Datasheet:
ADA4870ARRZ   Datasheet
See all Technical Docs

Product Overview

The ADA4870ARRZ is a High Speed Output Drive Amplifier capable of delivering 1A of output current and 2500V/µs slew rate from a 40V supply. Manufactured using high voltage extra fast complementary bipolar (XFCB) process, the innovative architecture of the ADA4870 enables high output power, high speed signal processing solutions in applications that require driving a low impedance load. This unity gain stable, high speed current feedback amplifier is ideal for driving high voltage power FETs, piezo transducers, PIN diodes, CCD panels and a variety of other demanding applications that require high speed from high supply voltage at high output current.
  • Ideal for driving high capacitive or low resistive loads
  • Wide supply range (10 to 40V)
  • High output current drive (1A)
  • Wide output voltage swing (37V swing with 40V supply)
  • High slew rate (2500V/µs)
  • High bandwidth (52MHz large signal, 70MHz small signal)
  • Low noise (2.1nV/√Hz)
  • Quiescent current (32.5mA)
  • Short-circuit protection and flag
  • Thermal protection

Applications

Power Management, Test & Measurement, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
9µA

:
PSOP

:
20Pins

:
-40°C

:
85°C

:
52MHz

:
10V

:
40V

:
1mV

:
60dB

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

US$20.636

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$20.636
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$18.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ US$18.116
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ US$17.71
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ US$15.512
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --