You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ADA4898-1YRDZ
Operational Amplifier, Single, 1 Amplifier, 65 MHz, 55 V/µs, ± 5V to ± 16V, SOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4898-1YRDZ
- Order Code:
- 2067796
- Technical Datasheet:
- ADA4898-1YRDZ Datasheet
Product Overview
- Ultralow noise of 0.9nV/√Hz, 2.4pA/√Hz, 1.2nV/√Hz at 10Hz
- Ultralow distortion of -93dBc at 500kHz
- Wide supply voltage range of ±5V to ±16V
- High speed bandwidth of 65MHz (G = +1) at -3dB
- Unity gain stable
- Low input offset voltage of 160µV maximum
- Low input offset voltage drift of 1µV/°C
- Low input bias current of -0.1µA
- Low input bias current drift of 2nA/°C
- Supply current: 8mA
Applications
Sensing & Instrumentation, LED Lighting, Industrial, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1 Amplifier
- :
- 65MHz
- :
- 55V/µs
- :
- ± 5V to ± 16V
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (4)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | US$7.336 | |
10+ | US$5.964 | |
25+ | US$5.628 | |
50+ | US$5.138 | |
100+ | US$4.634 | |
250+ | US$4.158 |
Pricing is unavailable. Please contact customer services.