You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1600-0338

HEAD LIGHT, COB LED, 280LM, 21M

ANSMANN 1600-0338
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1600-0338
Order Code:
3473319
Technical Datasheet:
1600-0338   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Head Light

:
COB LED

:
300lm

:
21m

:
Rechargeable Lithium-Ion Battery

:
Plastic, PC (Polycarbonate), TPE (Thermoplactic Elastomer)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The HD280RS from ANSMANN is a high-quality multifunctional rechargeable headlamp which features powerful LED technology for both long range and close distance lighting options. The headlamp features a built-in sensor for easy to use contactless operation by gesturing.
  • 3W COB LED
  • Up to 280lm light output
  • Modern sensor technology allows on-off operation by gesture while sensor is on
  • Selectable 100% & 30% lighting modes
  • Up to 21m beam distance
  • Up to 6 hours run time
  • Features built-in Lithium Polymer 1500mAh rechargeable battery
  • Features 60° tiltable head
  • Robust polycarbonate construction with comfortable elasticated headband
  • IP65 Ingress Protection
  • IK07 Impact Resistant
  • 1m tested drop height

Contents

HD280RS headlamp, headband & micro-USB charging cable

2 In stock Need more?

More stock available week commencing 5/1/23
Standard lead time for this product is 5 weeks.

Order before 3pm

With you in 3 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.

US$45.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$45.75
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --