Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAPACER
Manufacturer Part NoAP64GAH25BB-1
Order Code3410017
Product RangeApacer AH25B
Memory Capacity64GB
USB SpecificationUSB 3.0
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product RangeApacer AH25B
SVHCTo Be Advised
Product Overview
Professional looking USB 3.1 (Gen 1) flash drive with a slim, lightweight metallic body and translucent cap. The sleek matt black finish is wearproof to resist dirt and fingerprints.
- SuperSpeed USB 3.1 Gen 1 interface, up to 5Gb/s transfer rates
- Backwards compatible with USB 2.0
- Supports Win 7/8/10, Linux 2.6.x and Mac OS 10.6+
- Dimensions (HxWxD): 8x17x53mm
Contents
Flash drive only
Technical Specifications
Memory Capacity
64GB
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
To Be Advised
USB Specification
USB 3.0
Operating Temperature Min
-
Product Range
Apacer AH25B
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017