Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPACHE
Manufacturer Part NoSTRIKE NAVY 11
Order Code3375700
Product RangeApache - Strike Safety Trainers
Also Known AsGTIN UPC EAN: 5055338406838
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$56.789 |
Price for:1 Pair
Minimum: 1
Multiple: 1
US$56.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPACHE
Manufacturer Part NoSTRIKE NAVY 11
Order Code3375700
Product RangeApache - Strike Safety Trainers
Also Known AsGTIN UPC EAN: 5055338406838
GenderMale
Shoe Size US12.5
Shoe Size UK11
Shoe Size Euro45
Shoe ColourNavy
Footwear TypeSafety Trainer
Outer Sole TypeEVA Rubber Sole, Chemical and Oil Resistant
Upper MaterialSuede / Fabric
Product RangeApache - Strike Safety Trainers
SVHCNo SVHC (21-Jan-2025)
Age GroupAdult
Product Overview
- Navy sports profile trainer
- Lightweight aluminium toe cap
- Lightweight composite mid-sole
- Padded collar and tongue
- Rubber sole
- Chemical and oil resistant sole
- Shock absorbing
Technical Specifications
Gender
Male
Shoe Size UK
11
Shoe Colour
Navy
Outer Sole Type
EVA Rubber Sole, Chemical and Oil Resistant
Product Range
Apache - Strike Safety Trainers
Age Group
Adult
Shoe Size US
12.5
Shoe Size Euro
45
Footwear Type
Safety Trainer
Upper Material
Suede / Fabric
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.53