You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IMP7Z432UL
Industrial Pushbutton Switch, 12mm, IP67, IM Series, 13.6 mm, SPDT, Momentary, Flat, Green
- Manufacturer:
- APEM APEM
- Manufacturer Part No:
- IMP7Z432UL
- Order Code:
- 2531133
- Product Range
- IM Series
- Technical Datasheet:
- IMP7Z432UL Datasheet
Product Range Selector (IM Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IM Series
- :
- 13.6mm
- :
- SPDT
- :
- Momentary
- :
- Flat
- :
- Green
- :
- -
- :
- -
- :
- 3A
- :
- 28V
- :
- IP67
- :
- Panel Mount
- :
- Quick Connect
- :
- Non Illuminated
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | US$14.91 | |
5+ | US$13.916 | |
10+ | US$12.782 | |
50+ | US$11.90 | |
100+ | US$10.962 |
Pricing is unavailable. Please contact customer services.