Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPPLEBY
Manufacturer Part NoSFSB623
Order Code3458755
Product RangeAppleby Steel Back Box
Also Known AsGTIN UPC EAN: 5013601065458
No Longer Stocked
Product Information
ManufacturerAPPLEBY
Manufacturer Part NoSFSB623
Order Code3458755
Product RangeAppleby Steel Back Box
Also Known AsGTIN UPC EAN: 5013601065458
No. of Gangs1
Internal Depth16mm
Electrical Box MaterialSteel
Electrical Box MountingDry Lining / Wall
For Use With1x 1 Gang Plates
Product RangeAppleby Steel Back Box
SVHCTo Be Advised
Product Overview
- 16mm, 1-gang flush steel box
- 1x adjustable lug, 1x fixed lug
- Smooth cable entry hole and knockouts
Technical Specifications
No. of Gangs
1
Electrical Box Material
Steel
For Use With
1x 1 Gang Plates
SVHC
To Be Advised
Internal Depth
16mm
Electrical Box Mounting
Dry Lining / Wall
Product Range
Appleby Steel Back Box
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075