Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARROW FASTENER
Manufacturer Part No276
Order Code3376482
Product RangeArrow Fastener - Light Duty Staples
Also Known AsGTIN UPC EAN: 0079055027386
Unable to Retrieve Availability Information
Product Information
ManufacturerARROW FASTENER
Manufacturer Part No276
Order Code3376482
Product RangeArrow Fastener - Light Duty Staples
Also Known AsGTIN UPC EAN: 0079055027386
Staple TypeLight Duty
Bore Diameter Nom-
Leg Length10mm
Product RangeArrow Fastener - Light Duty Staples
SVHCTo Be Advised
Product Overview
Built with the same quality and precision as the T50, these staples utilize a thinner wire in a smaller staple format to deliver great holding power. They are exceptionally easy to fire, making JT21 staples a favorite with crafters, and those with limited grip strength. Used for general home repairs, crafting, art projects, and upholstery.
- Material: Constructed from high-quality steel for durability and strength
- Pack Size: Each box contains 1,000 staples, ensuring an ample supply for various projects
- Compatibility: Designed for use with Arrow JT21 and JT27 staple guns, as well as other compatible light-duty staplers
- Best For: Cardboard, Fabrics, Craft Projects
Technical Specifications
Staple Type
Light Duty
Leg Length
10mm
SVHC
To Be Advised
Bore Diameter Nom
-
Product Range
Arrow Fastener - Light Duty Staples
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09