Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARROW FASTENER
Manufacturer Part NoHT50P
Order Code3391375
Also Known AsGTIN UPC EAN: 0079055000532
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$57.379 |
Price for:Each
Minimum: 1
Multiple: 1
US$57.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARROW FASTENER
Manufacturer Part NoHT50P
Order Code3391375
Also Known AsGTIN UPC EAN: 0079055000532
For Use With-
Staple Type-
Staple Cable Size-
Product Range-
Product Overview
- Non-slip grip handle
- All steel construction and chrome plated
- Takes three different sizes of T50 staples
- Patented jam-proof mechanism
- Replacement staples available in different sizes
- Ideal tool for lining papers, insulation materials and roofing felt
Technical Specifications
For Use With
-
Staple Cable Size
-
Staple Type
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1