Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARROW FASTENER
Manufacturer Part NoJT27
Order Code3390281
Also Known AsGTIN UPC EAN: 0079055270003
11 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$19.510 |
5+ | US$17.849 |
Price for:Each
Minimum: 1
Multiple: 1
US$19.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARROW FASTENER
Manufacturer Part NoJT27
Order Code3390281
Also Known AsGTIN UPC EAN: 0079055270003
For Use WithStaples
Staple TypeHeavy Duty
Staple Cable Size-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Chrome finish
- Jam resistant mechanism
- Contoured handle with plastic stop
- Visual refill window
- Uses 6, 8 or 10mm staples
Technical Specifications
For Use With
Staples
Staple Cable Size
-
Staple Type
Heavy Duty
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44