Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARROW FASTENER
Manufacturer Part NoRHT300
Order Code3391376
Also Known AsGTIN UPC EAN: 0079055008026
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | US$27.135 |
5+ | US$25.822 |
Price for:Each
Minimum: 1
Multiple: 1
US$27.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARROW FASTENER
Manufacturer Part NoRHT300
Order Code3391376
Also Known AsGTIN UPC EAN: 0079055008026
Riveter TypeHand
Rivet Dia-
No. of Noses4
Product Overview
- Unique riveter head twists 360°
- Durable all steel construction
- spring loaded vinyl grip handle for easy loading
- Extended nose for hard to reach places
- Lock clip when tool not in use
- Takes 2, 3, 4 and 5mm pop rivets
- Four nose pieces and wrench included
Notes
Never use stainless steel rivets with this tool
Technical Specifications
Riveter Type
Hand
No. of Noses
4
Rivet Dia
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.719