You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12061C225KAT2A

SMD Multilayer Ceramic Capacitor, 2.2 µF, 100 V, 1206 [3216 Metric], ± 10%, X7R, AVX 1206 MLCC

AVX 12061C225KAT2A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
12061C225KAT2A
Order Code:
2665318
Product Range
AVX 1206 MLCC
Technical Datasheet:
12061C225KAT2A   Datasheet
See all Technical Docs

Product Range Selector (AVX 1206 MLCC)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.2µF

:
100V

:
1206 [3216 Metric]

:
± 10%

:
X7R

:
AVX 1206 MLCC

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The AVX multilayer ceramic capacitors with EIA class II, X7R dielectric material are temperature stable ceramic chip capacitors. These multilayer ceramic capacitors are a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. Capacitance for X7R dielectric varies under influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
  • Capacitance value ranges from 100pF to 100µF
  • EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 1825, 2220, 2225 case sizes available
  • Rated DC voltage of 4V, 6.3V, 10V, 16V, 25V, 50V, 100V, 200V and 500V
  • ±5%, ±10% and ±20% capacitance tolerance
  • Available in nickel (Ni)/tin (Sn) and gold plated terminations
  • Load life of 1000h at 125˚C
  • Operating temperature range from -55˚C to 125˚C

Applications

Power Management, Industrial, Consumer Electronics, Portable Devices

Packaging type Reel
  Additional packaging options available
Cut Tape :2043047 Check stock
Re-reel (minimum 150/reel):2043047RL Check stock

Available for back order

Deliveries start from 10/28/21

Notify me when back in stock

US$0.259

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price Your Price
 
 
2000+ US$0.259
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2043047

 

 
Check stock location (important)
 
 

 

More stock available week commencing 3/14/22

 

 
Quantity List Price Your Price
5+ US$0.804
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ US$0.44
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ US$0.395
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ US$0.349
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ US$0.294
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
2000 (Cut Tape 2043047) x 0.294 = US$588.00
Total Price: US$588.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
2000 (Re-reel 2043047RL) x 0.294 = US$588.00
Total Price: US$588.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2043047
2043047RL
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.