Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBALLUFF
Manufacturer Part NoBGL 50A-001-S 49
Order Code1612837
Technical Datasheet
Sensor TypeFork Sensor
Sensing Distance Max-
Sensing MethodThrough Beam
Output TypePNP
Product Range-
Connection Method3 Pin M8 Connector
Supply Voltage Min10V
Supply Voltage Max30V
Light SourceRed LED
Qualification-
IP Rating-
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (17-Dec-2015)
Alternatives for BGL 50A-001-S 49
1 Product Found
Technical Specifications
Sensor Type
Fork Sensor
Sensing Method
Through Beam
Product Range
-
Supply Voltage Min
10V
Light Source
Red LED
IP Rating
-
Operating Temperature Max
60°C
Sensing Distance Max
-
Output Type
PNP
Connection Method
3 Pin M8 Connector
Supply Voltage Max
30V
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131