Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoECB50A-FGIS
Order Code1466470
Technical Datasheet
Voltage Measuring Range AC-
Meter Display Type-
Operating Temperature Min-10°C
Operating Temperature Max40°C
Product Range-
Plug Type-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The ECB50A-FGIS is a microprocessor driven Circuit Breaker Finder and AC Cable Tracer allows three types of troubleshooting circuit breaker identification, wire tracing in walls and wire sorting. The included transmitter module generates a custom coded signal that is injected into a powered AC line. The microprocessor enabled receiver want uses this encoded signal to reject noise and correctly identify the right circuit breaker or wire.
- Identify circuit breaker to an electrical socket
- Trace AC cables in walls
- Sort wires in a bundle
- Coded transmission allows easy separation of transmitter signal
- Audible and visual indicators
- Low battery indicator
- Cable tracing depth up to 40cm
- NEMA 5-15 plug
- CAT III 150V Transmitter overvoltage category
- IP20 Protection rating
- CAT III 300V Receiver overvoltage category
Applications
Test & Measurement, Industrial
Contents
Circuit breaker finder and AC cable tracer, Padded carrying case, 9V Battery and User manual.
Technical Specifications
Voltage Measuring Range AC
-
Operating Temperature Min
-10°C
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Meter Display Type
-
Operating Temperature Max
40°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3