Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIC
Manufacturer Part No8209263
Order Code3702177
Product RangeMarking 2300
Also Known AsGTIN UPC EAN: 3086122300096
Unable to Retrieve Availability Information
Product Information
ManufacturerBIC
Manufacturer Part No8209263
Order Code3702177
Product RangeMarking 2300
Also Known AsGTIN UPC EAN: 3086122300096
Product RangeMarking 2300
Marker / Pen TypePermanent Marker
Ink ColourBlack
Tip ShapeChisel Tip
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Chisel tip, line width 3.1 - 5.3mm
- Permanent alcohol-based ink
- Low-odor
- Quick-drying
- Colour-coded cap with security lock
- Large ink capacity
- Supplied in packs 12
Technical Specifications
Product Range
Marking 2300
Ink Colour
Black
SVHC
No SVHC (19-Jan-2021)
Marker / Pen Type
Permanent Marker
Tip Shape
Chisel Tip
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:96082000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.268