Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLUPONT
Manufacturer Part NoSC-1080P-DG-VF-STV-BES
Order Code3532089
Product RangeBlupont Dome Cameras
Also Known AsGTIN UPC EAN: 8400800034069
Unable to Retrieve Availability Information
Product Information
ManufacturerBLUPONT
Manufacturer Part NoSC-1080P-DG-VF-STV-BES
Order Code3532089
Product RangeBlupont Dome Cameras
Also Known AsGTIN UPC EAN: 8400800034069
Image Sensor Size1/3 "
Resolution1080p
Supply Voltage12V
Lens Style2.8mm to 12mm Varifocal
IR Range Max30m
Product RangeBlupont Dome Cameras
SVHCNo SVHC (14-Jun-2023)
Product Overview
This IP66 rated dome camera is ideal for both indoor and outdoor installations and with its 30m IR lens it can capture footage in even the lowest light making it ideal for security in poorly lit areas.
- 2.1MP hybrid CCTV dome camera
- Resolution: 1080P
- Image sensor: 1/2.8" 2.1MP Sony Starvis back-illuminated
- Video output: CVBS/CVI/TVI and AHD
- Lens: 2.8-12mm Manual zoom + focus
- IR Range: 30m
- Inline controller to change output mode
- Robust metal housing
- IP rating: IP66
- BNC connection
- Power: 12V DC
- Dimensions (<DiameterB/>xH): 131x93mm
- Weight: 800g
Technical Specifications
Image Sensor Size
1/3 "
Supply Voltage
12V
IR Range Max
30m
SVHC
No SVHC (14-Jun-2023)
Resolution
1080p
Lens Style
2.8mm to 12mm Varifocal
Product Range
Blupont Dome Cameras
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.684