Quantity | Price (ex VAT) |
---|---|
1+ | US$10.841 |
Product Information
Product Overview
Looking for a long-lasting cutting disc to cut stainless steel and metal? Try the PRO Stainless Steel and Metal. We made it with premium abrasive grains so that you can enjoy its performance for a long time. The PRO Stainless Steel and Metal Bonded Cutting Disc uses premium aluminium oxide grains to ensure you get fast and efficient cuts in stainless steel and metal. We combined the grains with functional fillers and embedded them in a phenol resin matrix for strength, resistance to heat and stable performance. We reinforced the disc with a high-quality fibreglass net to make sure it's safer to use. Plus, we made it iron free. This means you don’t need to worry about rust on your workpiece, if you cut stainless steel only.
- Click it on with X-LOCK – the fastest accessory-changing system on the market. Also fits nut and thread angle grinders
Technical Specifications
Aluminium Oxide
22.23mm
-
Bosch - X-LOCK Cutting Discs
125mm
1mm
80m/s