Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No0601241100
Order Code3391881
Also Known AsGTIN UPC EAN: 3165140817905
No Longer Manufactured
Product Information
ManufacturerBOSCH
Manufacturer Part No0601241100
Order Code3391881
Also Known AsGTIN UPC EAN: 3165140817905
Product Range-
Camera Head Diameter8.5mm
Resolution320 x 240
Magnification-
Output Connection-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Bosch GIC 120 Professional is an inspection camera designed to provide an easy and fast overview of dark, hard-to-reach areas. With a 2.7" colour display and digital zoom, this tool makes more accurate problem analysis a reality for gas fitters and plumbers. The newer, more compact housing and particularly small camera head (with a diameter of just 8.5 mm) make this tool convenient for tradespeople to use in any situation. Connect the 1.2m long camera cable with ease and you're ready to go.
- 1.2m Long camera cable for better reaching of problem areas
- Digital zoom for better recognition of details
- Bright LED for illuminating dark areas
- Quick Connector technology allows the user to easily change the camera cable and organise storage of the tool
- Compact design with improved ergonomics provides the best handling in every possible situation
- Compass View offers a clear spatial orientation
Contents
Camera Cable (8.5mm Diameter, 1.2m Long), 4x AA Batteries, Hook, Magnet, Mirror
Technical Specifications
Product Range
-
Resolution
320 x 240
Output Connection
-
Camera Head Diameter
8.5mm
Magnification
-
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.981