Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No101-2K5X8
Order Code4815037
Product RangeRiedon 1xx Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | US$9.983 |
Price for:Each
Minimum: 500
Multiple: 500
US$4,991.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No101-2K5X8
Order Code4815037
Product RangeRiedon 1xx Series
Technical Datasheet
Resistance2.5kohm
Product RangeRiedon 1xx Series
Power Rating250mW
Resistance Tolerance± 0.01%
Resistor Case / PackageAxial Leaded
Voltage Rating300V
Resistor TechnologyWirewound
Temperature Coefficient± 10ppm/°C
Resistor TypePrecision
Product Diameter6.4mm
Product Length12.7mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max245°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2.5kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Precision
Product Length
12.7mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Riedon 1xx Series
Resistance Tolerance
± 0.01%
Voltage Rating
300V
Temperature Coefficient
± 10ppm/°C
Product Diameter
6.4mm
Product Width
-
Operating Temperature Max
245°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001