Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSM15-2K5X8
Order Code4815110
Product RangeRiedon SM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | US$4.382 |
Price for:Each
Minimum: 500
Multiple: 500
US$2,191.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM15-2K5X8
Order Code4815110
Product RangeRiedon SM Series
Technical Datasheet
Resistance2.5kohm
Product RangeRiedon SM Series
Power Rating175mW
Resistance Tolerance± 0.01%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyWirewound
Temperature Coefficient± 10ppm/°C
Resistor TypePrecision
Product Diameter4.7mm
Product Length9.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max245°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2.5kohm
Power Rating
175mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Precision
Product Length
9.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Riedon SM Series
Resistance Tolerance
± 0.01%
Voltage Rating
200V
Temperature Coefficient
± 10ppm/°C
Product Diameter
4.7mm
Product Width
-
Operating Temperature Max
245°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001