Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1308953
Order Code3761737
Also Known AsGTIN UPC EAN: 4007123576500
No Longer Stocked
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1308953
Order Code3761737
Also Known AsGTIN UPC EAN: 4007123576500
Cable Length - Imperial164ft
Cable Length - Metric50m
Current Rating13A
No. of Outlets3 Outlet
Outlet TypeUK
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Ideal for site and industry
- Extra-stable steel tube frame with extra stability
- Robust carry handle with comfortable cable guide
- Reel body constructed of BREFLEX plastic with reinforced ribbed structure
- Rated @ 240V
- Length: 50M
Technical Specifications
Cable Length - Imperial
164ft
Current Rating
13A
Outlet Type
UK
SVHC
No SVHC (17-Dec-2015)
Cable Length - Metric
50m
No. of Outlets
3 Outlet
Plug Type
UK Type G
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94051021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.4