Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1508460
Order Code3390971
Product RangeBrennenstuhl Travel Adaptors
Also Known AsGTIN UPC EAN: 4007123566334
24 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$6.057 |
5+ | US$5.494 |
Price for:Each
Minimum: 1
Multiple: 1
US$6.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1508460
Order Code3390971
Product RangeBrennenstuhl Travel Adaptors
Also Known AsGTIN UPC EAN: 4007123566334
Convert FromEuro Plug
Convert ToSouth African
Current Rating16A
Connector ColourBlack
Connector Body MaterialPlastic Body
Voltage Rating VAC250V
Product RangeBrennenstuhl Travel Adaptors
SVHCNo SVHC (23-Jan-2024)
Product Overview
- For use with earthed plugs
- Childproof socket
- Max. load: 16A/250V
Notes
The adaptor is not a transformer or frequency converter.
Technical Specifications
Convert From
Euro Plug
Current Rating
16A
Connector Body Material
Plastic Body
Product Range
Brennenstuhl Travel Adaptors
Convert To
South African
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087