You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XMW-S2
XMW-S2 -BRODERSEN - Time Delay Relay, 0.6 s, 60 h, DPDT, 5 A
- Manufacturer:
- BRODERSEN BRODERSEN
- Manufacturer Part No:
- XMW-S2
- Order Code:
- 7233693
- Product Range
- XWM Series
- Technical Datasheet:
- XMW-S2 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 0.6s
- :
- 60h
- :
- -
- :
- DPDT
- :
- 5A
- :
- Socket
- :
- 240VAC
- :
- Quick Connect
- :
- 265V
- :
- Screwdriver Slot
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | US$81.578 | |
5+ | US$77.854 | |
10+ | US$75.432 | |
25+ | US$74.242 |
Pricing is unavailable. Please contact customer services.