Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROTHER
Manufacturer Part NoHSE221
Order Code2920323
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker Material-
Marker ColourWhite
Marker Dimensions8.8mm x 1.5m
I.D. Max5.1mm
I.D. Min2.6mm
Shrink Ratio2:1
Product Range-
SVHCTo Be Advised
Alternatives for HSE221
1 Product Found
Product Overview
Heat shrink tubing is one of the most effective tools you can have for organising and protecting electrical cables. By fitting heat shrink tubing around your electrical cables and then heating the tubed area, the tubing shrinks to fit your cables. This protects them from environmental hazards like moisture and shock while making them easier to identify. Always select tubing that will shrink to a slightly smaller size than the cable you are applying to.
- 8.8mm black on white heat shrink tube
- Shrinks when heated to allow easy cable identification
- High quality Brother Genuine Supplies ensuring clear and durable results
- Compatible with Brother P-touch label printers
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
-
Marker Dimensions
8.8mm x 1.5m
I.D. Min
2.6mm
Product Range
-
Legend
Blank (No Legend)
Marker Colour
White
I.D. Max
5.1mm
Shrink Ratio
2:1
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
Tariff No:85469010
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
Weight (kg):.04