You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PTE550WSP
PTE550WSP -BROTHER - Label Printer Kit, Handheld, Electrician, P-Touch Series, QWERTY, 126 mm x 250 mm x 94 mm
- Manufacturer:
- BROTHER BROTHER
- Manufacturer Part No:
- PTE550WSP
- Order Code:
- 3499673
- Product Range
- P-Touch Series
- Also Known As:
- GTIN UPC EAN: 4977766750882
- Technical Datasheet:
- PTE550WSP Datasheet
Product Range Selector (P-Touch Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- P-Touch Series
- :
- -
Technical Docs (1)
Product Overview
- Label widths 3.5, 6, 9, 12, 18 and 24mm
- Smartphone/tablet connectivity via free Brother mobile apps
- Simple data transfer via USB or wireless connection
- Smart label application keys - quick access to industry relevant templates such as cable wrap, cable flag, face plate and more
- Fast print speeds of up 30mm/sec
- Advanced automatic cutter (full and half cut options)
- Easy to use QWERTY keyboard and large backlit LCD screen
- Specialist tapes available including heat-shrink tubing and flexi ID
Also Known As
3 In stock Need more?
3 deliver in 2-3 days from our UK warehouse :Order before 15:00 (for re-reeled items 15:00) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/7/21
With you in 3 business days
Order before 3pm
Monday to Friday excluding National Holidays
Hazardous Item
There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each