Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6060/2M00
Order Code4723640
Product RangeBuccaneer 6000 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | US$71.476 |
10+ | US$56.977 |
25+ | US$53.158 |
100+ | US$43.992 |
250+ | US$43.027 |
500+ | US$42.156 |
Price for:Each
Minimum: 1
Multiple: 1
US$71.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6060/2M00
Order Code4723640
Product RangeBuccaneer 6000 Series
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug, Sealed
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket Colour-
Product RangeBuccaneer 6000 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
6.6ft
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI Plug, Sealed
Cable Length - Metric
2m
Product Range
Buccaneer 6000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001