Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBURR-BROWN
Manufacturer Part NoDAC7614P
Order Code1097457
Technical Datasheet
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternatives for DAC7614P
1 Product Found
Technical Specifications
No. of Pins
16Pins
Operating Temperature Max
85°C
Operating Temperature Min
-40°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667