Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoLA-300 MKII
Order Code3761024
Product RangeAdastra - LA Series - Induction Loop Amplifiers
Also Known As952.864UK, GTIN UPC EAN: 5015972181843
Your Part Number
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$205.087 |
Price for:Each
Minimum: 1
Multiple: 1
US$205.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADASTRA
Manufacturer Part NoLA-300 MKII
Order Code3761024
Product RangeAdastra - LA Series - Induction Loop Amplifiers
Also Known As952.864UK, GTIN UPC EAN: 5015972181843
Product RangeAdastra - LA Series - Induction Loop Amplifiers
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2020)
Product Overview
An induction amplifier for driving a cable loop around a room to provide assisted listening for hearing aid users. Front panel controls are adjusted using a screwdriver including level controls for the 3 mic/line channels, bass, treble and loop current. Designed to provide hearing assistance in public and commercial buildings.
- Suitable for most standard hearing aids
- Mic/line level switch for each input
- Phantom power switch for each input
- Tamper proof channel volume, bass & treble and loop current level controls
- Adjustable metal loss correction
- Alarm contacts for built-in siren
- Priority switchable for channel 1
- Peak current LED indication
- 19" rack mountable
- Power supply: 110V to 240V AC, 50/60Hz (IEC)
- Frequency response: 50Hz - 5kHz (±3dB)
- Input sensitivity (line): -6dBu/6k Ohms
- Input sensitivity (mic): -56dBu/2k Ohms
- Signal to noise ratio: 75dB (line), 60dB (mic)
- THD: <lt/>1%
- Fuse: T1A 250V
- Rack height: 1U
- Area coverage: 300m² (maximum)
- Dimensions: 483mm x 235mm x 88mm
- Weight: 3.8kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Technical Specifications
Product Range
Adastra - LA Series - Induction Loop Amplifiers
SVHC
No SVHC (25-Jun-2020)
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85185000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.508