ex VAT

Audio Signal Indicator Units:

388 Products Found

Farnell provides a curated selection of audio signal indicators that meet diverse industry needs - from compact buzzers to programmable voice annunciators. Our range supports applications requiring high audibility and reliable acoustic signalling.

Audio signal indicator units are designed to emit sound alerts in response to specific triggers within a process or system. These devices ensure that operators receive clear and immediate feedback in environments where visual alerts may not suffice.

Features include tone variation, volume control, continuous/intermittent sound options and wide operating voltages. Common use cases:

  • Assembly Lines: Alerting for production stops or faults.
  • Safety Systems: Emergency or evacuation alerts.
  • Public Infrastructure: Acoustic signalling in transport hubs or automated kiosks.
Show More
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2911807

RoHS

Each
1+
US$50.478
5+
US$47.959
10+
US$45.439
Total:US$50.48
Min: 1 / Mult: 1
24V
24V
Pulsation
90dB
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Compact Series
-
48mA
55mm
-25°C
70°C
3908374
Each
1+
US$175.754
Total:US$175.75
Min: 1 / Mult: 1
24V
24V
Continuous, Pulse
85dBA
IP2X, IP65, NEMA 4, NEMA 4X, NEMA 13
M22 Series
3.5kHz
20mA
30mm
-25°C
60°C
3910796

RoHS

Each
1+
US$188.230
Total:US$188.23
Min: 1 / Mult: 1
-
24V
Adjustable
97dB
IP20, IP65
Harmony XVS Series
-
160mA
50.1mm
-10°C
55°C
3908372
Each
1+
US$175.754
Total:US$175.75
Min: 1 / Mult: 1
24V
24V
Continuous, Pulse
70dBA
IP2X, IP65, NEMA 4, NEMA 4X, NEMA 13
M22 Series
3.5kHz
20mA
30mm
-25°C
60°C
3889366

RoHS

Each
1+
US$146.382
Total:US$146.38
Min: 1 / Mult: 1
230V
-
Bell
106dBA
IP66
A6BM Series
-
70mA
93mm
-25°C
50°C
3889368

RoHS

Each
1+
US$168.398
Total:US$168.40
Min: 1 / Mult: 1
230V
-
Bell
108dBA
IP66
A8BM Series
-
70mA
93mm
-25°C
50°C
3889370

RoHS

Each
1+
US$39.342
5+
US$38.043
10+
US$37.172
Total:US$39.34
Min: 1 / Mult: 1
-
30V
8 Tone
112dB
IP54, IP65
AE40M Series
2.58kHz
32mA
81mm
-40°C
70°C
3908375
Each
1+
US$433.745
Total:US$433.74
Min: 1 / Mult: 1
24V
24V
Continuous, Pulse, Wobble
105dBA
IP2X, IP65, NEMA 4, NEMA 4X, NEMA 13
M22 Series
3.3kHz
57mA
65mm
-25°C
60°C
3889367

RoHS

Each
1+
US$146.382
Total:US$146.38
Min: 1 / Mult: 1
-
24V
Bell
106dBA
IP66
A6BM Series
-
460mA
93mm
-25°C
50°C
3871278
Each
1+
US$175.754
Total:US$175.75
Min: 1 / Mult: 1
120V
-
Continuous, Pulse
85dBA
IP65, NEMA 4, NEMA 4X, NEMA 13
M22 Series
3500Hz
20mA
42mm
-25°C
60°C
4336770

RoHS

Each
1+
US$196.055
Total:US$196.06
Min: 1 / Mult: 1
-
24V
Continuous
108dBA
IP55
-
-
350mA
148mm
-20°C
50°C
2497697

RoHS

Each
1+
US$37.105
5+
US$35.872
10+
US$35.054
Total:US$37.10
Min: 1 / Mult: 1
-
24V
Continuous, Pulse
100dB
IP54
LED-TLM Series
-
55mA
-
-25°C
55°C
3129514

RoHS

Each
1+
US$233.080
Total:US$233.08
Min: 1 / Mult: 1
24V
24V
2 Tone
106dBA
IP53
Harmony Series
-
300mA
153.2mm
-30°C
50°C
3129518

RoHS

Each
1+
US$443.352
Total:US$443.35
Min: 1 / Mult: 1
240V
-
Continuous, Intermittent
105dBA
IP53
Harmony Series
-
50mA
223mm
-10°C
50°C
3285536

RoHS

Each
1+
US$81.767
Total:US$81.77
Min: 1 / Mult: 1
24V
24V
Continuous, Pulse
85dBA
IP65
-
1.75kHz
25mA
72mm
-30°C
50°C
3605380

RoHS

Each
1+
US$74.732
5+
US$72.065
10+
US$70.605
Total:US$74.73
Min: 1 / Mult: 1
-
24V
32 Tone
104dBA
IP65
CN41 Series
-
36mA
80mm
-25°C
40°C
1519099

RoHS

Each
1+
US$59.885
5+
US$58.692
10+
US$57.486
Total:US$59.88
Min: 1 / Mult: 1
-
24V
Continuous
85dBA
IP30
-
2.4kHz
20mA
41.8mm
-20°C
60°C
1649238

RoHS

Each
1+
US$15.946
5+
US$15.839
10+
US$15.544
Total:US$15.95
Min: 1 / Mult: 1
115V
-
Continuous, Pulse
90dB
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
2401651

RoHS

Each
1+
US$375.749
Total:US$375.75
Min: 1 / Mult: 1
-
24V
Multiple Tones
120dB
IP65
-
-
450mA
153mm
-25°C
55°C
2491636

RoHS

Each
1+
US$201.911
Total:US$201.91
Min: 1 / Mult: 1
24V
24V
Multiple
100dB
IP66, NEMA 4, NEMA 4X, NEMA 13
SL7 Series
2.7kHz
115mA
-
-30°C
60°C
2909063

RoHS

Each
1+
US$32.455
5+
US$31.369
10+
US$30.659
Total:US$32.46
Min: 1 / Mult: 1
-
28V
8 Tone
90dB
IP21C
Squashni G3 Series
-
5mA
35mm
-10°C
55°C
3115991

RoHS

SCHNEIDER ELECTRIC
Each
1+
US$212.886
Total:US$212.89
Min: 1 / Mult: 1
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
2909061

RoHS

Each
1+
US$54.592
5+
US$52.783
10+
US$51.590
Total:US$54.59
Min: 1 / Mult: 1
230V
-
Single
95dBA
IP21C, IP33C
-
-
30mA
85mm
-25°C
70°C
3225032

RoHS

Each
1+
US$165.249
Total:US$165.25
Min: 1 / Mult: 1
60V
60V
-
110dB
IP66, IP69K
X10 Midi Series
-
100mA
132mm
-40°C
70°C
3605387

RoHS

Each
1+
US$349.606
Total:US$349.61
Min: 1 / Mult: 1
-
24V
32 Tone
116dBA
IP65
YA80 Series
-
309mA
153mm
-25°C
55°C
101-125 of 388 items
of 16 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account