Series 84 Emergency Stop Switches / E Stop:
4 Products FoundSeries 84 Emergency Stop Switches / E Stop
The Series 84 emergency stop (E-Stop) and stop switches the most important safety control elements for machinery and industrial automation equipment with very low back panel depth (13.5mm with cable connection) and an attractive design. Installed directly on the machine or in a handheld control unit, these switches reliably protect humans from injury and machines from damage.
- Robust mono-block with a foolproof and fail-safe design
- Very low back panel depth
- Attractive, modern design and protection IP65/67
- Reliable and long service life
- Clearly visible illumination
- Operating temperature: ?25°C to +70°C
- Mechanical life: EAO tested more than 250000 cycles of operation
- Available either with solder/plug-in terminal or flat ribbon cable (300 mm)
- Applications : Automation equipment, Robotics, Lifting and handling equipment, Medical
View
Buyer
Engineer
Manufacturer
Contact Configuration
Switch Operation
Switch Terminals
Contact Current Max
Contact Voltage AC Nom
Contact Voltage DC Nom
Pushbutton Actuator Style
IP Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$72.802 5+ US$71.395 10+ US$69.975 | Min: 1 / Mult: 1 | DPST-NC | Twist to Release | Cable | 1.5A | 240V | - | Round | IP65, IP66, IP67 | Series 84 | |||||
Each | 1+ US$47.476 5+ US$46.056 10+ US$44.019 20+ US$43.135 | Min: 1 / Mult: 1 | SPST-1NO / 1NC | On-Off | Quick Connect, Solder | 3A | 240V | 250V | Mushroom | IP65 | Series 84 | |||||
Each | 1+ US$40.977 5+ US$38.927 | Min: 1 / Mult: 1 | SPST-NC | On-Off | Quick Connect, Solder | 5A | 250V | 250V | Mushroom | IP65 | Series 84 | |||||
Each | 1+ US$54.324 5+ US$53.051 10+ US$51.791 20+ US$50.518 | Min: 1 / Mult: 1 | SPST-NC | On-Off | Quick Connect, Solder | 5A | 250V | 250V | Mushroom | IP65 | Series 84 |