ex VAT

Farnell offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Farnell.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
Torque Max
Inductance
Inertia
Voltage Rating Max
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1784807

RoHS

Each
1+
US$288.944
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.4mm
Bipolar, Unipolar
1.8°
0.9N-m
1.2mH
260g-cm²
2.3VDC
84.5mm
6.35mm
23HT18C
20mm
1784811

RoHS

Each
1+
US$464.270
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.4mm
Bipolar, Unipolar
1.8°
-
1.2mH
260g-cm²
2.3VDC
84.5mm
6.35mm
23HT18C
20mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account