ex VAT

Farnell offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Farnell.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Inductance
Current Rating
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3515148

RoHS

Each
1+
US$101.572
Min: 1 / Mult: 1
Dual Shaft
28mm
Bipolar
1.8°
-
-
0.07N-m
-
1A
-
24VDC
4
32mm
5mm
SANMOTION F2
13.5mm
4743179

RoHS

Each
1+
US$70.310
5+
US$60.059
10+
US$58.853
Min: 1 / Mult: 1
Double Shaft, Hybrid
28mm
Bipolar, Unipolar
1.8°
Two Phase
2.8ohm
4.3N-cm
1mH
950mA
9g-cm²
2.66VDC
6
31.5mm
5mm
-
20mm
2902259

RoHS

Each
1+
US$87.194
5+
US$81.284
10+
US$79.663
Min: 1 / Mult: 1
Single Shaft, Hybrid
28mm
Bipolar
1.8°
Two Phase
9.2ohm
12N-cm
7.2mH
670mA
18g-cm²
6.2VDC
4
51mm
5mm
QMot QSH2818
18mm
2902218

RoHS

Each
1+
US$263.189
Min: 1 / Mult: 1
Single Shaft
28mm
Bipolar
1.8°
Two Phase
9.2ohm
12N-cm
7.2mH
670mA
18g-cm²
24VDC
4
62mm
5mm
PANdrive
20mm
4743180

RoHS

Each
1+
US$84.594
5+
US$72.253
10+
US$70.806
Min: 1 / Mult: 1
Double Shaft, Hybrid
28mm
Bipolar, Unipolar
1.8°
Two Phase
3.4ohm
7.5N-cm
1.2mH
950mA
12g-cm²
3.23VDC
6
44.5mm
5mm
-
20mm
2902217

RoHS

Each
1+
US$244.416
Min: 1 / Mult: 1
Single Shaft
28mm
Bipolar
1.8°
Two Phase
5.6ohm
6N-cm
3.4mH
670mA
9g-cm²
24VDC
4
43mm
5mm
PANdrive
20mm
2902258

RoHS

Each
1+
US$65.111
5+
US$60.689
10+
US$59.469
Min: 1 / Mult: 1
Single Shaft, Hybrid
28mm
Bipolar
1.8°
Two Phase
5.6ohm
6N-cm
3.4mH
670mA
9g-cm²
3.8VDC
4
32mm
5mm
QMot QSH2818
18mm
3772151
Each
1+
US$211.492
Min: 1 / Mult: 1
Single Shaft, Hybrid
28mm
Bipolar
1.8°
-
-
12N-cm
-
670mA
-
6.2VDC
4
51mm
5mm
QSH2818-x-8k
20mm
3870495

RoHS

Each
1+
US$268.308
Min: 1 / Mult: 1
Single Shaft
28mm
Bipolar
1.8°
-
-
15in-oz
-
1A
-
2V
4
48mm
5mm
OMHT Series
20mm
3515153

RoHS

Each
1+
US$164.766
5+
US$161.470
10+
US$158.174
Min: 1 / Mult: 1
Single Shaft
28mm
Bipolar
1.8°
-
-
0.145N-m
-
1A
-
24VDC
4
51.5mm
5mm
SANMOTION F2
13.5mm
3515149

RoHS

Each
1+
US$149.383
5+
US$146.395
10+
US$143.407
Min: 1 / Mult: 1
Single Shaft
28mm
Bipolar
1.8°
-
-
0.07N-m
-
1A
-
24VDC
4
32mm
5mm
SANMOTION F2
13.5mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account