ex VAT

Farnell offers high-performance thermal overload relays designed to protect motors from overheating and excessive current. Our relays are sourced from trusted manufacturers and are available in various configurations to match your specific application needs.

Thermal overload relays use temperature-sensitive elements to detect and respond to overheating conditions. When the motor exceeds the preset temperature limit, the relay disconnects the circuit, preventing damage to the motor and associated components.

Applications:

  • Industrial Motors: Preventing damage from thermal overload.
  • HVAC Systems: Ensuring safe compressor operation.
  • Pumps and Fans: Protecting motors in continuous operation.
Show More
View
Buyer
Engineer
Manufacturer
Overload Adjustment Current Min
Overload Adjustment Current Max
Coil Voltage AC Max
Coil Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3372113

RoHS

Each
1+
US$85.412
Total:US$85.41
Min: 1 / Mult: 1
16A
20A
-
-
TF42
3372092

RoHS

Each
1+
US$57.339
Total:US$57.34
Min: 1 / Mult: 1
10A
13A
-
-
T16
3437911

RoHS

Each
1+
US$128.372
Total:US$128.37
Min: 1 / Mult: 1
12A
18A
690V
-
TeSys Deca Overload Relay
3372081

RoHS

Each
1+
US$57.339
Total:US$57.34
Min: 1 / Mult: 1
550mA
740mA
-
-
T16
3407881

RoHS

Each
1+
US$99.884
Total:US$99.88
Min: 1 / Mult: 1
1A
1.6A
690V
-
TeSys Deca Overload Relay
3434980

RoHS

Each
1+
US$263.792
Total:US$263.79
Min: 1 / Mult: 1
23A
32A
690V
-
TeSys Deca Overload Relay
3435021

RoHS

Each
1+
US$89.713
Total:US$89.71
Min: 1 / Mult: 1
4A
6A
690V
-
TeSys Deca Overload Relay
3372067

RoHS

Each
1+
US$362.336
Total:US$362.34
Min: 1 / Mult: 1
130A
175A
-
-
TA200DU
3372083

RoHS

Each
1+
US$57.339
Total:US$57.34
Min: 1 / Mult: 1
1A
1.3A
-
-
T16
3407918

RoHS

Each
1+
US$334.960
Total:US$334.96
Min: 1 / Mult: 1
17A
25A
690V
-
TeSys Deca Overload Relay
3407912

RoHS

Each
1+
US$123.307
Total:US$123.31
Min: 1 / Mult: 1
12A
18A
690V
-
TeSys Deca Overload Relay
3437909

RoHS

Each
1+
US$110.778
Total:US$110.78
Min: 1 / Mult: 1
250mA
400mA
690V
-
TeSys Deca Overload Relay
3515221
Each
1+
US$220.886
Total:US$220.89
Min: 1 / Mult: 1
65A
75A
-
-
xStart ZB65
3407880

RoHS

Each
1+
US$110.778
Total:US$110.78
Min: 1 / Mult: 1
630mA
1A
690V
-
TeSys Deca Overload Relay
3372088

RoHS

Each
1+
US$57.339
Total:US$57.34
Min: 1 / Mult: 1
4.2A
5.7A
-
-
T16
3515224
Each
1+
US$72.655
Total:US$72.66
Min: 1 / Mult: 1
9A
12A
-
-
xStart ZE
3372073

RoHS

Each
1+
US$57.339
Total:US$57.34
Min: 1 / Mult: 1
100mA
130mA
-
-
T16
3372085

RoHS

Each
1+
US$57.339
Total:US$57.34
Min: 1 / Mult: 1
1.7A
2.3A
-
-
T16
3407879

RoHS

Each
1+
US$57.178
Total:US$57.18
Min: 1 / Mult: 1
160mA
230mA
690V
250V
TeSys
3434992

RoHS

Each
1+
US$116.057
Total:US$116.06
Min: 1 / Mult: 1
4A
6A
690V
-
TeSys Deca Overload Relay
3407911

RoHS

Each
1+
US$102.001
Total:US$102.00
Min: 1 / Mult: 1
9A
13A
690V
-
TeSys Deca Overload Relay
3407909

RoHS

Each
1+
US$92.889
Total:US$92.89
Min: 1 / Mult: 1
5.5A
8A
690V
-
TeSys Deca Overload Relay
3372101

RoHS

Each
1+
US$66.089
Total:US$66.09
Min: 1 / Mult: 1
1A
1.3A
-
-
TF42
3372102

RoHS

Each
1+
US$66.089
Total:US$66.09
Min: 1 / Mult: 1
1.3A
1.7A
-
-
TF42
3372079

RoHS

Each
1+
US$57.339
Total:US$57.34
Min: 1 / Mult: 1
410mA
550mA
-
-
T16
151-175 of 552 items
of 23 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account