Print Page
M200-02400023
AC MOTOR DRIVE, 3-PH, 1HP, 480VAC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONTROL TECHNIQUES
Manufacturer Part NoM200-02400023
Order Code3365604
Product RangeUnidrive M200
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCONTROL TECHNIQUES
Manufacturer Part NoM200-02400023
Order Code3365604
Product RangeUnidrive M200
Technical Datasheet
Control / Drive TypeVector Control
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating1hp
No. of PhasesThree Phase
Output Current Max2.3A
Supply Frequency50Hz / 60Hz
IP RatingIP21
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangeUnidrive M200
SVHCTo Be Advised
Technical Specifications
Control / Drive Type
Vector Control
Power Rating
1hp
Output Current Max
2.3A
IP Rating
IP21
Supply Voltage Max
480VAC
SVHC
To Be Advised
Compatible Motor Type
Induction / Asynchronous Motors
No. of Phases
Three Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
380VAC
Product Range
Unidrive M200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044084
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.45