Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$71.033 |
5+ | US$69.613 |
10+ | US$68.193 |
Price for:Each
Minimum: 1
Multiple: 1
US$71.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part NoPIF-02T-010
Order Code4258624
Technical Datasheet
Input Voltage12V
Input Current2A
Output Voltage5.25VDC
Charging Current2A
Output Power10W
Input Connection TypeMicro USB-B
No. of Ports2 Port
Charger TypeRound Table Top Single Coil Charger
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
PIF-02T-010 is a round table top single coil charger. It features overvoltage trigger protection of 13VDC, power consumption of 10W, transference 3mm non‐conductive material.
- Soft-touch rubber-coated single coil charger
- Micro USB-B power input and output socket
- Power consumption of 5W-10W
- Input voltage of 12V +0.5/-3.0V
- Maximum output current (via Micro USB-B ) of 2.0A
- Maximum inductive charging current is 2.0A
- Qi Certified, CE Marked
- EN 50121-3-2 railway apparatus and EN 62311 human exposure EMC compliant
- EN 61373 Rail vehicle vibration tested
- EN62479: (2010) EN62311: (2008) EMF human exposure compliant
Technical Specifications
Input Voltage
12V
Output Voltage
5.25VDC
Output Power
10W
No. of Ports
2 Port
Product Range
-
Input Current
2A
Charging Current
2A
Input Connection Type
Micro USB-B
Charger Type
Round Table Top Single Coil Charger
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52