Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2759
Order Code2858073
Your Part Number
Technical Datasheet
184 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$8.43 |
| 5+ | US$8.25 |
Price for:Each
Minimum: 1
Multiple: 1
US$8.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2759
Order Code2858073
Technical Datasheet
Battery Voltage3.7V
Accessory Type3.7V 190mAh Li-Polymer Battery
Battery TechnologyLithium Polymer
Battery Capacity190mAh
Battery Size Code-
External Height4.2mm
Battery TerminalsConnector
External Width23.5mm
Pack Quantity1
External Depth24.5mm
Battery Type / SizeBattery Pack
Weight4.5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
MIKROE-2759 is a compact and reliable, 3.7V, 190mAh capacity, Li-polymer battery. It features a unique 2C discharge current capability, providing a continuous 380mA, and comes with a standard SHR-02V-S connector, ensuring easy integration into various electronic projects. Perfect for devices requiring mobility and long-lasting energy.
- JST-SHR-02V-S connector
- 3.7V voltage
- 190mAh capacity
- 2C (380mAh) discharge capacity
- 3V voltage at end of discharge
- 4.2V ±0.03 charging voltage
- 4.2mm thickness, 23.5mm width, 24.5mm length
Technical Specifications
Battery Voltage
3.7V
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
Battery Capacity
190mAh
External Height
4.2mm
External Width
23.5mm
External Depth
24.5mm
Weight
4.5g
Battery NEDA Code
-
Product Range
-
Accessory Type
3.7V 190mAh Li-Polymer Battery
Battery Technology
Lithium Polymer
Battery Size Code
-
Battery Terminals
Connector
Pack Quantity
1
Battery Type / Size
Battery Pack
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009461
UN Hazard Code:3480