ex VAT

1.13mm Mini Coaxial Cable:

2 Products Found

Farnell’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
1
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3407398

RoHS

Reel of 1
Reel
1+
US$87.931
5+
US$83.160
Min: 1 / Mult: 1
1.13mm Mini
50ohm
328ft
100m
Grey
FEP
Silver Plated Copper
7 x 0.08mm
1.13mm
3407397

RoHS

Reel of 1
Reel
1+
US$28.046
5+
US$26.117
Min: 1 / Mult: 1
1.13mm Mini
50ohm
82ft
25m
Grey
FEP
Silver Plated Copper
7 x 0.08mm
1.13mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account