ex VAT

Coaxial Cable:

4 Products Found

Farnell’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4661169

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
US$474.132
5+
US$461.442
10+
US$452.210
Min: 1 / Mult: 1
RG58
36AWG
50ohm
500ft
152.4m
Green
PVC
Tinned Copper
19 x 33AWG
4.96mm
4168004

RoHS

Reel of 1
Reel
1+
US$1,512.860
5+
US$1,482.040
10+
US$1,452.560
Min: 1 / Mult: 1
RG58A
20AWG
50ohm
1000ft
304.8m
Black
PVC
Copper
19 x 33AWG
4.88mm
4661340

RoHS

TROMPETER - CINCH CONNECTIVITY
1 Metre
1+
US$3.363
10+
US$3.122
25+
US$2.854
50+
US$2.626
Min: 1 / Mult: 1
RG58
36AWG
50ohm
500ft
152.4m
Green
PVC
Tinned Copper
19 x 33AWG
4.96mm
4661168

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
US$974.153
Min: 1 / Mult: 1
RG58
36AWG
50ohm
1000ft
305m
Green
PVC
Tinned Copper
19 x 33AWG
4.96mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account