Mica Glass Hook Up Wire:

112 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4067122

RoHS

Reel of 1
Reel
1+
US$1,977.840
Min: 1 / Mult: 1
Mica Glass
Tan
22AWG
0.32mm²
1000ft
304.8m
450°C
7 x 30AWG
300V
Nickel Plated Copper
2mm
CSA, NRTL, UL
HTMG Series
4068048

RoHS

100 Foot
1+
US$689.189
Min: 1 / Mult: 1
Mica Glass
Tan
12AWG
3.33mm²
100ft
30.5m
450°C
65 x 30AWG
600V
Nickel Plated Copper
4.1mm
CSA, NRTL, UL
HTMG Series
4068073

RoHS

500 Foot
1+
US$2,139.980
Min: 1 / Mult: 1
Mica Glass
Tan
18AWG
0.82mm²
500ft
152.4m
450°C
16 x 30AWG
600V
Nickel Plated Copper
3mm
CSA, NRTL, UL
HTMG Series
4068046

RoHS

50 Foot
1+
US$650.811
Min: 1 / Mult: 1
Mica Glass
Tan
10AWG
5.27mm²
50ft
15.2m
450°C
105 x 30AWG
600V
Nickel Plated Copper
5.7mm
CSA, NRTL, UL
HTMG Series
4067085

RoHS

250 Foot
1+
US$3,627.380
Min: 1 / Mult: 1
Mica Glass
Tan
10AWG
5.27mm²
250ft
76.2m
450°C
105 x 30AWG
300V
Nickel Plated Copper
5.1mm
CSA, NRTL, UL
HTMG Series
4067100

RoHS

500 Foot
1+
US$2,316.860
Min: 1 / Mult: 1
Mica Glass
Tan
14AWG
2.09mm²
500ft
152.4m
450°C
41 x 30AWG
300V
Nickel Plated Copper
3mm
CSA, NRTL, UL
HTMG Series
4067098

RoHS

250 Foot
1+
US$1,211.065
Min: 1 / Mult: 1
Mica Glass
Tan
14AWG
2.09mm²
250ft
76.2m
450°C
41 x 30AWG
300V
Nickel Plated Copper
3mm
CSA, NRTL, UL
HTMG Series
4067111

RoHS

250 Foot
1+
US$733.757
Min: 1 / Mult: 1
Mica Glass
Tan
18AWG
0.82mm²
250ft
76.2m
450°C
16 x 30AWG
300V
Nickel Plated Copper
2.4mm
CSA, NRTL, UL
HTMG Series
4068065

RoHS

250 Foot
1+
US$1,119.034
Min: 1 / Mult: 1
Mica Glass
Tan
16AWG
1.33mm²
250ft
76.2m
450°C
26 x 30AWG
600V
Nickel Plated Copper
3.3mm
CSA, NRTL, UL
HTMG Series
4067096

RoHS

1000 Foot
1+
US$4,627.020
Min: 1 / Mult: 1
Mica Glass
Tan
14AWG
2.09mm²
1000ft
304.8m
450°C
41 x 30AWG
300V
Nickel Plated Copper
3mm
CSA, NRTL, UL
HTMG Series
4067105

RoHS

Reel of 1
Reel
1+
US$930.201
Min: 1 / Mult: 1
Mica Glass
Tan
16AWG
1.33mm²
250ft
76.2m
450°C
26 x 30AWG
300V
Nickel Plated Copper
2.7mm
CSA, NRTL, UL
HTMG Series
4068055

RoHS

100 Foot
1+
US$614.042
Min: 1 / Mult: 1
Mica Glass
Tan
14AWG
2.09mm²
100ft
30.5m
450°C
41 x 30AWG
600V
Nickel Plated Copper
3.7mm
CSA, NRTL, UL
HTMG Series
4067117

RoHS

25 Foot
1+
US$76.594
Min: 1 / Mult: 1
Mica Glass
Tan
20AWG
0.52mm²
25ft
7.6m
450°C
10 x 30AWG
300V
Nickel Plated Copper
2.1mm
CSA, NRTL, UL
HTMG Series
4067115

RoHS

100 Foot
1+
US$284.857
Min: 1 / Mult: 1
Mica Glass
Tan
20AWG
0.52mm²
100ft
30.5m
450°C
10 x 30AWG
300V
Nickel Plated Copper
2.1mm
CSA, NRTL, UL
HTMG Series
4067124

RoHS

250 Foot
1+
US$492.745
Min: 1 / Mult: 1
Mica Glass
Tan
22AWG
0.32mm²
250ft
76.2m
450°C
7 x 30AWG
300V
Nickel Plated Copper
2mm
CSA, NRTL, UL
HTMG Series
4068066

RoHS

50 Foot
1+
US$238.895
Min: 1 / Mult: 1
Mica Glass
Tan
16AWG
1.33mm²
50ft
15.2m
450°C
26 x 30AWG
600V
Nickel Plated Copper
3.3mm
CSA, NRTL, UL
HTMG Series
4068052

RoHS

250 Foot
1+
US$1,884.040
Min: 1 / Mult: 1
Mica Glass
Tan
12AWG
3.33mm²
250ft
76.2m
450°C
65 x 30AWG
600V
Nickel Plated Copper
4.1mm
CSA, NRTL, UL
HTMG Series
4068078

RoHS

250 Foot
1+
US$823.752
Min: 1 / Mult: 1
Mica Glass
Tan
20AWG
0.52mm²
250ft
76.2m
450°C
10 x 30AWG
600V
Nickel Plated Copper
2.8mm
CSA, NRTL, UL
HTMG Series
4067097

RoHS

25 Foot
1+
US$136.090
Min: 1 / Mult: 1
Mica Glass
Tan
14AWG
2.09mm²
25ft
7.6m
450°C
41 x 30AWG
300V
Nickel Plated Copper
3mm
CSA, NRTL, UL
HTMG Series
4067107

RoHS

500 Foot
1+
US$1,776.840
Min: 1 / Mult: 1
Mica Glass
Tan
16AWG
1.33mm²
500ft
152.4m
450°C
26 x 30AWG
300V
Nickel Plated Copper
2.7mm
CSA, NRTL, UL
HTMG Series
4067108

RoHS

100 Foot
1+
US$306.672
Min: 1 / Mult: 1
Mica Glass
Tan
18AWG
0.82mm²
100ft
30.5m
450°C
16 x 30AWG
300V
Nickel Plated Copper
2.4mm
CSA, NRTL, UL
HTMG Series
4068035

RoHS

1000 Foot
1+
US$18,475.920
Min: 1 / Mult: 1
Mica Glass
Tan
8AWG
8.3mm²
1000ft
304.8m
450°C
133 x 29AWG
600V
Nickel Plated Copper
6.1mm
CSA, NRTL, UL
HTMG Series
4068050

RoHS

25 Foot
1+
US$211.640
Min: 1 / Mult: 1
Mica Glass
Tan
12AWG
3.33mm²
25ft
7.6m
450°C
65 x 30AWG
600V
Nickel Plated Copper
4.1mm
CSA, NRTL, UL
HTMG Series
4067093

RoHS

500 Foot
1+
US$3,158.380
Min: 1 / Mult: 1
Mica Glass
Tan
12AWG
3.3mm²
500ft
152.4m
450°C
65 x 30AWG
300V
Nickel Plated Copper
3.5mm
CSA, NRTL, UL
HTMG Series
4067094

RoHS

100 Foot
1+
US$506.225
Min: 1 / Mult: 1
Mica Glass
Tan
14AWG
2.09mm²
100ft
30.5m
450°C
41 x 30AWG
300V
Nickel Plated Copper
3mm
CSA, NRTL, UL
HTMG Series
1-25 of 112 items
of 5 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account