ex VAT

Hook Up Wire:

12 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4326945

RoHS

Reel of 1
Reel
1+
US$86.336
5+
US$66.250
10+
US$64.923
Min: 1 / Mult: 1
Silicone Rubber
Green
20AWG
0.5mm²
82ft
25m
90°C
256 x 0.05mm
1.5kV
Copper
2.7mm
Silvolt-1V Series
4326910

RoHS

Reel of 1
Reel
1+
US$87.328
5+
US$67.013
10+
US$65.673
Min: 1 / Mult: 1
Silicone Rubber
Red
20AWG
0.5mm²
82ft
25m
90°C
256 x 0.05mm
1.5kV
Copper
2.7mm
Silvolt-1V Series
4326866

RoHS

Reel of 5
Reel
1+
US$24.844
Min: 1 / Mult: 1
Silicone Rubber
Red
-
0.5mm²
16ft
5m
90°C
256 x 0.05mm
1.5kV
Copper
2.7mm
Silvolt-1V Series
4326878

RoHS

Reel of 1
Reel
1+
US$24.428
5+
US$17.768
10+
US$17.407
Min: 1 / Mult: 1
Silicone Rubber
Blue
20AWG
0.5mm²
16ft
5m
90°C
256 x 0.05mm
1.5kV
Copper
2.7mm
Silvolt-1V Series
4326908

RoHS

Reel of 1
Reel
1+
US$89.566
5+
US$68.742
10+
US$67.362
Min: 1 / Mult: 1
Silicone Rubber
Black
20AWG
0.5mm²
82ft
25m
90°C
256 x 0.05mm
1.5kV
Copper
2.7mm
Silvolt-1V Series
4326854

RoHS

Reel of 5
Reel
1+
US$25.554
5+
US$18.586
10+
US$18.211
Min: 1 / Mult: 1
Silicone Rubber
Black
20AWG
0.5mm²
16ft
5m
90°C
256 x 0.05mm
1.5kV
Copper
2.7mm
Silvolt-1V Series
4326933

RoHS

Reel of 25
Reel
1+
US$82.651
5+
US$63.422
Min: 1 / Mult: 1
Silicone Rubber
Yellow
20AWG
0.5mm²
82ft
25m
90°C
256 x 0.05mm
1.5kV
Copper
2.7mm
Silvolt-1V Series
4326880

RoHS

Reel of 1
Reel
1+
US$24.629
5+
US$17.916
10+
US$17.554
Min: 1 / Mult: 1
Silicone Rubber
Yellow
20AWG
0.5mm²
16ft
5m
90°C
256 x 0.05mm
1.5kV
Copper
2.7mm
Silvolt-1V Series
4326891

RoHS

Reel of 5
Reel
1+
US$25.152
5+
US$18.291
10+
US$17.929
Min: 1 / Mult: 1
Silicone Rubber
Green
20AWG
0.5mm²
16ft
5m
90°C
256 x 0.05mm
1.5kV
Copper
2.7mm
Silvolt-1V Series
4326921

RoHS

Reel of 25
Reel
1+
US$85.613
5+
US$65.700
10+
US$64.387
Min: 1 / Mult: 1
Silicone Rubber
Blue
20AWG
0.5mm²
82ft
25m
90°C
256 x 0.05mm
1.5kV
Copper
2.7mm
Silvolt-1V Series
1465854

RoHS

Reel of 1
Reel
1+
US$47.758
5+
US$43.161
10+
US$39.316
25+
US$33.326
Min: 1 / Mult: 1
Silicone Rubber
Red
-
0.5mm²
82ft
25m
150°C
256 x 0.05mm
1kV
Tinned Copper
2.5mm
-
1465856

RoHS

Reel of 1
Reel
1+
US$46.136
5+
US$42.317
10+
US$38.538
25+
US$32.991
Min: 1 / Mult: 1
Silicone Rubber
Black
-
0.5mm²
82ft
25m
150°C
256 x 0.05mm
1kV
Tinned Copper
2.5mm
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account