ex VAT

Hook Up Wire:

57 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2528179

RoHS

1 Metre
1+
US$2.265
10+
US$2.184
25+
US$2.117
50+
US$1.956
Min: 1 / Mult: 1
PVC
Red
12AWG
4mm²
3.3ft
1m
105°C
56 x 0.3mm
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501488

RoHS

Reel of 1
Reel
1+
US$148.593
5+
US$145.618
Min: 1 / Mult: 1
PVC
Green, Yellow
12AWG
4mm²
328ft
100m
105°C
56 x 0.3mm
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501522

RoHS

Reel of 1
Reel
1+
US$150.978
5+
US$147.963
Min: 1 / Mult: 1
PVC
Red
12AWG
4mm²
328ft
100m
105°C
56 x 0.3mm
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501429

RoHS

Reel of 1
Reel
1+
US$150.978
5+
US$147.963
Min: 1 / Mult: 1
PVC
Black
12AWG
4mm²
328ft
100m
105°C
56 x 0.3mm
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501440

RoHS

Reel of 1
Reel
1+
US$144.264
5+
US$141.383
Min: 1 / Mult: 1
PVC
Blue
12AWG
4mm²
328ft
100m
105°C
56 x 0.3mm
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528086

RoHS

1 Metre
1+
US$2.265
10+
US$2.184
25+
US$2.117
50+
US$1.956
Min: 1 / Mult: 1
PVC
Black
12AWG
4mm²
3.3ft
1m
105°C
56 x 0.3mm
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528097

RoHS

1 Metre
1+
US$2.157
10+
US$2.090
25+
US$2.023
50+
US$1.876
Min: 1 / Mult: 1
PVC
Blue
12AWG
4mm²
3.3ft
1m
105°C
56 x 0.3mm
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528107

RoHS

1 Metre
1+
US$2.238
10+
US$2.157
25+
US$2.077
50+
US$1.930
Min: 1 / Mult: 1
PVC
Brown
12AWG
4mm²
3.3ft
1m
105°C
56 x 0.3mm
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528145

RoHS

1 Metre
1+
US$2.224
10+
US$2.157
25+
US$2.077
50+
US$1.930
Min: 1 / Mult: 1
PVC
Green, Yellow
12AWG
4mm²
3.3ft
1m
105°C
56 x 0.3mm
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528208

RoHS

1 Metre
1+
US$2.332
10+
US$2.265
25+
US$2.184
50+
US$2.023
Min: 1 / Mult: 1
PVC
Yellow
12AWG
4mm²
3.3ft
1m
105°C
56 x 0.3mm
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528118

RoHS

1 Metre
1+
US$2.157
10+
US$2.090
25+
US$2.023
50+
US$1.876
Min: 1 / Mult: 1
PVC
Dark Blue
12AWG
4mm²
-
-
105°C
56 x 0.3mm
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501450

RoHS

Reel of 1
Reel
1+
US$148.834
5+
US$145.859
Min: 1 / Mult: 1
PVC
Brown
12AWG
4mm²
328ft
100m
105°C
56 x 0.3mm
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528134

RoHS

1 Metre
1+
US$2.238
10+
US$2.157
25+
US$2.077
50+
US$1.930
Min: 1 / Mult: 1
PVC
Grey
12AWG
4mm²
3.3ft
1m
105°C
56 x 0.3mm
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528125

RoHS

1 Metre
1+
US$2.305
10+
US$2.224
25+
US$2.144
50+
US$1.997
Min: 1 / Mult: 1
PVC
Green
12AWG
4mm²
3.3ft
1m
105°C
56 x 0.3mm
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501462

RoHS

Reel of 1
Reel
1+
US$144.264
5+
US$141.383
Min: 1 / Mult: 1
PVC
Dark Blue
12AWG
4mm²
328ft
100m
105°C
56 x 0.3mm
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528190

RoHS

1 Metre
1+
US$2.305
10+
US$2.224
25+
US$2.144
50+
US$1.997
Min: 1 / Mult: 1
PVC
Violet
12AWG
4mm²
-
-
105°C
56 x 0.3mm
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501552

RoHS

Reel of 1
Reel
1+
US$155.762
5+
US$152.653
Min: 1 / Mult: 1
PVC
Yellow
12AWG
4mm²
328ft
100m
105°C
56 x 0.3mm
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501499

RoHS

Reel of 1
Reel
1+
US$144.264
5+
US$141.383
Min: 1 / Mult: 1
PVC
Light Blue
12AWG
4mm²
328ft
100m
105°C
56 x 0.3mm
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528163

RoHS

1 Metre
1+
US$2.238
10+
US$2.157
25+
US$2.077
50+
US$1.930
Min: 1 / Mult: 1
PVC
Orange
12AWG
4mm²
3.3ft
1m
105°C
56 x 0.3mm
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501541

RoHS

Reel of 1
Reel
1+
US$148.834
5+
US$145.859
Min: 1 / Mult: 1
PVC
White
12AWG
4mm²
328ft
100m
105°C
56 x 0.3mm
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501477

RoHS

Reel of 1
Reel
1+
US$148.834
5+
US$145.859
Min: 1 / Mult: 1
PVC
Grey
12AWG
4mm²
328ft
100m
105°C
56 x 0.3mm
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
3472865

RoHS

Reel of 1
Reel
1+
US$121.913
3+
US$115.642
Min: 1 / Mult: 1
LSZH
Brown
-
4mm²
328.08ft
100m
90°C
56 x 0.3mm
500V
Copper
4.9mm
BS EN 50525-3-41, BS EN/IEC 60332-1-2
H05Z-K Wiring Cable
3472864

RoHS

Reel of 1
Reel
1+
US$124.834
3+
US$118.429
Min: 1 / Mult: 1
LSZH
Blue
-
4mm²
328.08ft
100m
90°C
56 x 0.3mm
500V
Copper
4.9mm
BS EN 50525-3-41, BS EN/IEC 60332-1-2
H05Z-K Wiring Cable
3472867

RoHS

Reel of 1
Reel
1+
US$115.736
3+
US$109.800
Min: 1 / Mult: 1
LSZH
Grey
-
4mm²
328.08ft
100m
90°C
56 x 0.3mm
500V
Copper
4.9mm
BS EN 50525-3-41, BS EN/IEC 60332-1-2
H05Z-K Wiring Cable
3472869

RoHS

Reel of 1
Reel
1+
US$122.007
3+
US$115.736
Min: 1 / Mult: 1
LSZH
White
-
4mm²
328.08ft
100m
90°C
56 x 0.3mm
500V
Copper
4.9mm
BS EN 50525-3-41, BS EN/IEC 60332-1-2
H05Z-K Wiring Cable
1-25 of 57 items
of 3 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account