ex VAT

Hook Up Wire:

912 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4203791

RoHS

Reel of 1
Reel
1+
US$282.807
Min: 1 / Mult: 1
PVC
-
18AWG
0.81mm²
1000ft
304.8m
80°C
16 x 30AWG
1kV
Tinned Copper
2mm
MIL-W-76 B Type MW
-
4142728

RoHS

Reel of 1
Reel
1+
US$14.418
5+
US$12.435
Min: 1 / Mult: 1
PVC
Grey
-
0.08mm²
328.1ft
100m
85°C
10 x 0.1mm
1kV
Tinned Annealed Copper
1.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
2290723

RoHS

Reel of 1
Reel
1+
US$328.635
Min: 1 / Mult: 1
PTFE
White
12AWG
3.08mm²
100ft
30.5m
200°C
19 x 0.45mm
1kV
Silver Plated Copper
3.175mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
1184142

RoHS

Reel of 1
Reel
1+
US$244.161
5+
US$210.099
10+
US$170.448
Min: 1 / Mult: 1
PTFE
Black
20AWG
0.597mm²
328ft
100m
260°C
19 x 0.2mm
1kV
Silver Plated Copper
1.92mm
BS 3G 210 Type C
-
3653006

RoHS

Reel of 1
Reel
1+
US$27.256
5+
US$21.467
10+
US$19.149
Min: 1 / Mult: 1
TPE
Red
14AWG
2mm²
16ft
5m
105°C
525 x 0.07mm
1kV
Copper
3.9mm
-
-
2291086

RoHS

Reel of 30
Reel
1+
US$28.596
5+
US$28.019
10+
US$27.457
Min: 1 / Mult: 1
PVC
Black
22AWG
0.35mm²
100ft
30.5m
80°C
7 x 30AWG
1kV
Tinned Copper
1.57mm
MIL-W-76 B Type MW
-
2291057

RoHS

Reel of 30
Reel
1+
US$34.438
5+
US$33.755
10+
US$33.058
Min: 1 / Mult: 1
PVC
Red
20AWG
0.519mm²
100ft
30.5m
80°C
Solid
1kV
Tinned Copper
1.676mm
MIL-W-76 B Type MW
-
1184137

RoHS

Reel of 1
Reel
1+
US$67.147
5+
US$54.444
10+
US$46.846
Min: 1 / Mult: 1
PTFE
Black
22AWG
0.338mm²
82ft
25m
260°C
19 x 0.15mm
1kV
Silver Plated Copper
1.67mm
BS 3G 210 Type C
-
2291062

RoHS

Reel of 30
Reel
1+
US$26.277
5+
US$25.755
10+
US$25.232
Min: 1 / Mult: 1
PVC
Yellow
22AWG
0.324mm²
100ft
30.5m
80°C
Solid
1kV
Copper
1.52mm
MIL-W-76 B Type MW
-
3536119

RoHS

Reel of 1
Reel
1+
US$156.780
5+
US$153.644
Min: 1 / Mult: 1
PVC
Black
20AWG
0.5mm²
1640ft
500m
85°C
16 x 0.2mm
1kV
Tinned Annealed Copper
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536110

RoHS

Reel of 1
Reel
1+
US$31.798
5+
US$28.622
Min: 1 / Mult: 1
-
-
20AWG
0.5mm²
328ft
100m
85°C
-
1kV
-
1.55mm
-
-
3536167

RoHS

Reel of 1
Reel
1+
US$48.722
5+
US$43.845
Min: 1 / Mult: 1
-
-
18AWG
0.75mm²
328ft
100m
85°C
-
1kV
-
2.05mm
-
-
3536116

RoHS

Reel of 1
Reel
1+
US$33.674
5+
US$33.004
Min: 1 / Mult: 1
-
-
20AWG
0.5mm²
328ft
100m
85°C
-
1kV
-
1.55mm
-
-
3536112

RoHS

Reel of 1
Reel
1+
US$31.798
5+
US$28.622
Min: 1 / Mult: 1
-
-
20AWG
0.5mm²
328ft
100m
85°C
-
1kV
-
1.55mm
-
-
3536136

RoHS

Reel of 1
Reel
1+
US$39.423
5+
US$38.632
Min: 1 / Mult: 1
PVC
Orange, Black
20AWG
0.5mm²
328ft
100m
85°C
16 x 0.2mm
1kV
Tinned Annealed Copper
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536107

RoHS

Reel of 1
Reel
1+
US$33.674
5+
US$33.004
Min: 1 / Mult: 1
-
-
20AWG
0.5mm²
328ft
100m
85°C
-
1kV
-
1.55mm
-
-
3253807

RoHS

Each
1+
US$21.520
5+
US$21.092
10+
US$20.663
25+
US$20.234
Min: 1 / Mult: 1
PVC
Red
-
0.28mm²
328ft
100m
85°C
1 x 0.6mm
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3253815

RoHS

Each
1+
US$18.345
5+
US$17.179
10+
US$16.254
25+
US$15.933
Min: 1 / Mult: 1
PVC
Green
23AWG
0.22mm²
328ft
100m
85°C
7 x 0.2mm
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3253799

RoHS

Each
1+
US$21.159
5+
US$20.730
10+
US$20.314
25+
US$19.886
Min: 1 / Mult: 1
PVC
White
-
0.28mm²
328ft
100m
85°C
1 x 0.6mm
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3253811

RoHS

Each
1+
US$17.273
5+
US$16.026
10+
US$15.169
25+
US$14.861
Min: 1 / Mult: 1
PVC
White
23AWG
0.22mm²
328ft
100m
85°C
7 x 0.2mm
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536149

RoHS

Reel of 1
Reel
1+
US$35.242
5+
US$31.704
Min: 1 / Mult: 1
PVC
Green, Yellow
-
0.5mm²
328ft
100m
85°C
16 x 0.2mm
1kV
Tinned Annealed Copper
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3253803

RoHS

Each
1+
US$21.159
5+
US$20.730
10+
US$20.314
25+
US$19.886
Min: 1 / Mult: 1
PVC
Green
-
0.28mm²
328ft
100m
85°C
1 x 0.6mm
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3253819

RoHS

Each
1+
US$18.345
5+
US$17.179
10+
US$16.254
25+
US$15.933
Min: 1 / Mult: 1
PVC
Red
23AWG
0.22mm²
328ft
100m
85°C
7 x 0.2mm
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536078

RoHS

Reel of 1
Reel
1+
US$84.768
5+
US$83.067
Min: 1 / Mult: 1
-
-
23AWG
0.22mm²
1640ft
500m
85°C
-
1kV
-
1.2mm
-
-
3536115

RoHS

Reel of 1
Reel
1+
US$31.798
5+
US$28.622
Min: 1 / Mult: 1
-
-
20AWG
0.5mm²
328ft
100m
85°C
-
1kV
-
1.55mm
-
-
1-25 of 912 items
of 37 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account