ex VAT

Hook Up Wire:

5 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4326702

RoHS

Reel of 1
Reel
1+
US$84.929
5+
US$68.876
10+
US$59.268
25+
US$58.089
Total:US$84.93
Min: 1 / Mult: 1
PVC
Black
27AWG
26 x 0.07mm
328ft
100m
70°C
0.1mm²
150V
Copper
1mm
Flexivolt-E Series
4326740

RoHS

Reel of 1
Reel
1+
US$83.268
5+
US$67.523
10+
US$58.102
25+
US$56.937
Total:US$83.27
Min: 1 / Mult: 1
PVC
Green
27AWG
26 x 0.07mm
328ft
100m
70°C
0.1mm²
150V
Copper
1mm
Flexivolt-E Series
4326738

RoHS

Reel of 1
Reel
1+
US$83.268
5+
US$67.523
10+
US$58.102
25+
US$56.937
Total:US$83.27
Min: 1 / Mult: 1
PVC
Yellow
27AWG
26 x 0.07mm
328ft
100m
70°C
0.1mm²
150V
Copper
1mm
Flexivolt-E Series
4326714

RoHS

Reel of 1
Reel
1+
US$83.268
5+
US$67.523
10+
US$58.102
25+
US$56.937
Total:US$83.27
Min: 1 / Mult: 1
PVC
Red
27AWG
26 x 0.07mm
328ft
100m
70°C
0.1mm²
150V
Copper
1mm
Flexivolt-E Series
4326726

RoHS

Reel of 1
Reel
1+
US$83.268
5+
US$67.523
10+
US$58.102
25+
US$56.937
Total:US$83.27
Min: 1 / Mult: 1
PVC
Blue
27AWG
26 x 0.07mm
328ft
100m
70°C
0.1mm²
150V
Copper
1mm
Flexivolt-E Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account