Shielded Multicore Cable:

52 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
Outside Diameter
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2929252

RoHS

Reel of 1
Reel
1+
US$279.819
5+
US$261.059
10+
US$254.801
Min: 1 / Mult: 1
Shielded
4Core
14AWG
2.5mm²
100ft
30.5m
Black
-
Copper
TPE
10.7mm
10.7mm
600V
-
2925803

RoHS

Reel of 1
Reel
1+
US$209.978
5+
US$195.895
10+
US$191.205
Min: 1 / Mult: 1
Shielded
4Core
16AWG
1.5mm²
100ft
30.5m
Black
-
Copper
TPE
9.6mm
9.6mm
600V
-
2925805

RoHS

Reel of 1
Reel
1+
US$252.309
5+
US$235.398
10+
US$229.756
Min: 1 / Mult: 1
Shielded
4Core
18AWG
1mm²
100ft
30.5m
Black
-
Copper
TPE
8.8mm
8.8mm
600V
-
2500214

RoHS

Reel of 1
Reel
1+
US$432.003
5+
US$415.306
10+
US$400.982
Min: 1 / Mult: 1
Shielded
4Core
16AWG
-
500ft
152.4m
Gray
19 x 29AWG
Copper
PVC
5.435mm
5.435mm
300V
-
2918667

RoHS

Reel of 1
Reel
1+
US$213.207
5+
US$198.910
10+
US$194.139
Min: 1 / Mult: 1
Shielded
2Core
18AWG
1mm²
100ft
30.5m
Gray
-
Copper
PVC
9mm
9mm
600V
Olflex 190 CY Series
2504053

RoHS

Reel of 1
Reel
1+
US$253.247
5+
US$243.451
10+
US$235.063
Min: 1 / Mult: 1
Shielded
3Core
20AWG
-
500ft
152m
Gray
7 x 28AWG
Copper
PVC
3.785mm
3.785mm
300V
-
2500313

RoHS

Reel of 1
Reel
1+
US$411.876
5+
US$395.943
10+
US$382.302
Min: 1 / Mult: 1
Shielded
3Core
22AWG
-
1000ft
305m
Gray
7 x 30AWG
Copper
PVC
3.378mm
3.378mm
300V
-
2500316

RoHS

Reel of 1
Reel
1+
US$300.508
5+
US$288.891
10+
US$278.921
Min: 1 / Mult: 1
Shielded
10Core
22AWG
-
500ft
152m
Gray
7 x 30AWG
Copper
PVC
5.512mm
5.512mm
300V
-
2500052

RoHS

Reel of 1
Reel
1+
US$1,098.291
5+
US$1,055.813
10+
US$1,019.392
Min: 1 / Mult: 1
Shielded
8Core
18AWG
-
1000ft
305m
Gray
7 x 26AWG
Copper
PVC
0.245"
0.245"
300V
-
2929255

RoHS

Reel of 1
Reel
1+
US$188.176
5+
US$175.567
10+
US$171.359
Min: 1 / Mult: 1
Shielded
3Core
18AWG
1mm²
100ft
30.5m
Black
-
Copper
TPE
8.2mm
8.2mm
600V
-
2918646

RoHS

Reel of 1
Reel
1+
US$226.326
5+
US$211.157
10+
US$206.092
Min: 1 / Mult: 1
Shielded
3Core
18AWG
1mm²
100ft
30.5m
Gray
-
Tinned Copper
PVC
7.3mm
7.3mm
300V
UNITRONIC 300 Series
3638866

RoHS

Reel of 1
Reel
1+
US$847.403
5+
US$790.587
10+
US$771.666
Min: 1 / Mult: 1
Shielded
4Core
14AWG
2.5mm²
100ft
30.5m
Black
-
Tinned Copper
TPE
12.3mm
12.3mm
600V
OLFLEX VFD 1XL Series
2925812

RoHS

Reel of 1
Reel
1+
US$309.138
5+
US$288.408
10+
US$281.507
Min: 1 / Mult: 1
Shielded
3Core
22AWG
0.38mm²
100ft
30.5m
Gray
-
Tinned Copper
PVC
5.3mm
5.3mm
300V
-
3638863

RoHS

Reel of 1
Reel
1+
US$743.553
5+
US$693.705
10+
US$677.089
Min: 1 / Mult: 1
Shielded
4Core
10AWG
5.3mm²
100ft
30.5m
Black
-
Tinned Copper
TPE
12.8mm
12.8mm
600V
OLFLEX VFD 1XL Series
3638864

RoHS

Reel of 1
Reel
1+
US$1,512.860
5+
US$1,412.360
10+
US$1,377.520
Min: 1 / Mult: 1
Shielded
4Core
8AWG
8.5mm²
100ft
30.5m
Black
-
Tinned Copper
TPE
17.9mm
17.9mm
600V
OLFLEX VFD 1XL Series
3638860

RoHS

Reel of 1
Reel
1+
US$427.514
5+
US$398.851
10+
US$389.297
Min: 1 / Mult: 1
Shielded
4Core
16AWG
1.3mm²
100ft
30.5m
Black
-
Tinned Copper
TPE
9.5mm
9.5mm
600V
OLFLEX VFD 1XL Series
3779703
Reel of 500
Reel
1+
US$146.810
5+
US$141.129
10+
US$136.265
Min: 1 / Mult: 1
Shielded
2Core
22AWG
-
500ft
152.4m
Natural
7 x 30AWG
Copper
PVC
3.251mm
3.251mm
300V
-
2925824

RoHS

Reel of 1
Reel
1+
US$251.317
5+
US$234.473
10+
US$228.859
Min: 1 / Mult: 1
Shielded
3Core
18AWG
1mm²
100ft
30.5m
Gray
-
Copper
PVC
9.3mm
9.3mm
600V
Olflex 190 CY Series
1284289

RoHS

Reel of 500
Reel
1+
US$2,034.120
5+
US$1,955.060
10+
US$1,888.060
Min: 1 / Mult: 1
Shielded
10Core
24AWG
0.2mm²
500ft
152.4m
Chrome
7 x 32AWG
Copper
PVC
6.198mm
6.198mm
300V
-
2918674

RoHS

Reel of 100
Reel
1+
US$890.953
5+
US$831.229
10+
US$811.316
Min: 1 / Mult: 1
Shielded
4Core
14AWG
2.5mm²
100ft
30.5m
Black
-
Tinned Copper
Thermoplastic
14.6mm
14.6mm
600V
Olflex VFD with Signal Series
2925835

RoHS

Reel of 1
Reel
1+
US$391.602
5+
US$365.338
10+
US$356.601
Min: 1 / Mult: 1
Shielded
4Core
14AWG
2.5mm²
100ft
30.5m
Black
-
Tinned Copper
Thermoplastic
13.1mm
13.1mm
7.5kV
Olflex VFD Slim Series
2800270

RoHS

Reel of 1
Reel
1+
US$251.062
5+
US$241.347
10+
US$233.026
Min: 1 / Mult: 1
Shielded
4Core
0
0.2mm²
100ft
30.5m
Chrome
10 x 34AWG
Tinned Copper
PVC
-
5.359mm
300V
MachFlex 76000WS Series
2919286

RoHS

Each
1+
US$86.443
Min: 1 / Mult: 1
Shielded
4Core
24AWG
-
100ft
30.5m
-
-
Tinned Copper
PVC
4.83mm
4.83mm
-
-
3638867

RoHS

Reel of 1
Reel
1+
US$996.665
5+
US$929.853
10+
US$907.582
Min: 1 / Mult: 1
Shielded
4Core
12AWG
4mm²
100ft
30.5m
Black
-
Tinned Copper
TPE
13.5mm
13.5mm
600V
OLFLEX VFD 1XL Series
3638861

RoHS

Reel of 1
Reel
1+
US$490.855
5+
US$457.958
10+
US$446.984
Min: 1 / Mult: 1
Shielded
4Core
14AWG
2.1mm²
100ft
30.5m
Black
-
Tinned Copper
TPE
10.4mm
10.4mm
600V
OLFLEX VFD 1XL Series
1-25 of 52 items
of 3 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account