ex VAT

Multicore Cable:

13 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4227299

RoHS

Reel of 1
Reel
1+
US$380.064
Min: 1 / Mult: 1
Screened
4Core
26AWG
0.14mm²
100ft
30m
Slate
7 x 34AWG
Tinned Copper
MPPE
4.22mm
600V
EcoCable Series
4243372

RoHS

Reel of 1
Reel
1+
US$503.170
Min: 1 / Mult: 1
Screened
3Core
24AWG
0.22mm²
1000ft
305m
Slate
7 x 32AWG
Tinned Copper
PVC
4.22mm
300V
-
2945844

RoHS

Reel of 1
Reel
1+
US$423.132
5+
US$414.663
10+
US$406.208
Min: 1 / Mult: 1
Unscreened
4Core
26AWG
0.14mm²
100ft
30.5m
Slate
7 x 34AWG
Tinned Copper
MPPE
4.22mm
600V
EcoGen EcoFlex Series
3249304

RoHS

Reel of 1
Reel
1+
US$579.389
Min: 1 / Mult: 1
Screened
2Core
28AWG
0.09mm²
100ft
30m
Slate
7 x 36AWG
Tinned Copper
PVC
4.22mm
300V
Xtra-Guard 1 Series
3247546

RoHS

Reel of 1
Reel
1+
US$112.332
Min: 1 / Mult: 1
Screened
3Core
24AWG
-
100ft
30m
Slate
7 x 32AWG
Tinned Copper
PVC
4.22mm
300V
-
3249303

RoHS

Reel of 1
Reel
1+
US$2,927.900
Min: 1 / Mult: 1
Screened
2Core
28AWG
0.09mm²
1000ft
305m
Slate
7 x 36AWG
Tinned Copper
PVC
4.22mm
300V
Xtra-Guard 1 Series
3247544

RoHS

Reel of 1
Reel
1+
US$763.827
Min: 1 / Mult: 1
Screened
3Core
24AWG
-
1000ft
305m
Slate
7 x 32AWG
Tinned Copper
PVC
4.22mm
300V
-
3249419

RoHS

Reel of 1
Reel
1+
US$385.706
Min: 1 / Mult: 1
Screened
2Core
28AWG
0.089mm²
100ft
30m
Slate
7 x 36AWG
Tinned Copper
MPPE
4.22mm
600V
EcoGen EcoCable Series
3245696

RoHS

Reel of 1
Reel
1+
US$1,725.920
Min: 1 / Mult: 1
Unscreened
4Core
26AWG
0.14mm²
1000ft
305m
Slate
7 x 34AWG
Tinned Copper
MPPE
4.22mm
600V
EcoGen EcoFlex Series
3249246

RoHS

Reel of 1
Reel
1+
US$607.610
Min: 1 / Mult: 1
Screened
4Core
26AWG
0.14mm²
100ft
30m
Slate
7 x 34AWG
Tinned Copper
PVC
4.22mm
300V
Xtra-Guard 1 Series
4209876

RoHS

Reel of 1
Reel
1+
US$73.070
Min: 1 / Mult: 1
Screened
2Core
24AWG
0.22mm²
100ft
30m
Slate
7 x 32AWG
Tinned Copper
PVC
4.22mm
300V
-
1923971

RoHS

1 Metre
1+
US$3.551
Min: 1 / Mult: 1
Screened
3Core
24AWG
-
-
-
Grey
7 x 32AWG
Tinned Copper
PVC
4.22mm
300V
Pro-Tekt Series
1922761

RoHS

Reel of 1
Reel
1+
US$118.523
5+
US$110.121
10+
US$85.063
Min: 1 / Mult: 1
Screened
3Core
24AWG
-
164ft
50m
Grey
7 x 32AWG
Tinned Copper
PVC
4.22mm
300V
Pro-Tekt Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account