ex VAT

Multicore Cable:

11 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4209211

RoHS

Reel of 1
Reel
1+
US$720.639
Min: 1 / Mult: 1
Screened
15Core
24AWG
0.241mm²
100ft
30.5m
Slate
19 x 36AWG
Tinned Copper
MPPE
5.51mm
300V
EcoGen EcoCable Mini Series
2764913

RoHS

Reel of 1
Reel
1+
US$839.952
5+
US$823.149
Min: 1 / Mult: 1
Unscreened
4Core
20AWG
-
500ft
152.4m
Chrome
7 x 28AWG
Tinned Copper
PVC
5.51mm
300V
-
2613635

RoHS

Reel of 1
Reel
1+
US$1,685.720
5+
US$1,652.220
Min: 1 / Mult: 1
Unscreened
4Core
20AWG
-
1000ft
305m
Chrome
7 x 28AWG
Tinned Copper
PVC
5.51mm
300V
-
2945849

RoHS

Reel of 1
Reel
1+
US$291.316
Min: 1 / Mult: 1
Unscreened
5Core
20AWG
0.523mm²
100ft
30.5m
Slate
26 x 34AWG
Tinned Copper
PU
5.51mm
600V
EcoGen EcoFlex PUR Series
3250084

RoHS

Reel of 1
Reel
1+
US$1,689.740
Min: 1 / Mult: 1
Screened
9Core
28AWG
0.08mm²
1000ft
305m
Slate
7 x 36AWG
Tinned Copper
PVC
5.51mm
300V
-
2678845

RoHS

Reel of 1
Reel
1+
US$3,423.700
Min: 1 / Mult: 1
Screened
15Core
24AWG
0.241mm²
1000ft
305m
Slate
19 x 36AWG
Tinned Copper
MPPE
5.51mm
300V
EcoGen EcoCable Mini Series
3249489

RoHS

Reel of 1
Reel
1+
US$341.338
Min: 1 / Mult: 1
Unscreened
7Core
26AWG
0.14mm²
100ft
30m
Slate
7 x 34AWG
Tinned Copper
PVC
5.51mm
300V
Xtra-Guard Flex Series
3247552

RoHS

Reel of 1
Reel
1+
US$170.421
Min: 1 / Mult: 1
Screened
8Core
24AWG
-
100ft
30m
Slate
7 x 32AWG
Tinned Copper
PVC
5.51mm
300V
-
3250085

RoHS

Reel of 1
Reel
1+
US$164.016
Min: 1 / Mult: 1
Screened
9Core
28AWG
0.08mm²
100ft
30m
Slate
7 x 36AWG
Tinned Copper
PVC
5.51mm
300V
-
4221183

RoHS

Reel of 1
Reel
1+
US$4,586.820
Min: 1 / Mult: 1
Screened
3Core
18AWG
0.81mm²
1000ft
305m
Slate
16 x 30AWG
Tinned Copper
MPPE
5.51mm
600V
-
3382477

RoHS

Reel of 1
Reel
1+
US$58.290
Min: 1 / Mult: 1
Unscreened
8Core
-
0.22mm²
328ft
100m
Black
7 x 0.2mm
Tinned Copper
PVC
5.51mm
440V
728A
1-11 of 11 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account