ex VAT

Multipair Cable:

135 Products Found

At Farnell, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
Outside Diameter
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1712538

RoHS

Reel of 1
Reel
1+
US$87.770
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
300V
LSZH
Tinned Copper
-
6.05mm
-
1712557

RoHS

Reel of 1
Reel
1+
US$237.475
Min: 1 / Mult: 1
Screened
6 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
300V
LSZH
Tinned Copper
-
9.8mm
-
1712539

RoHS

Reel of 1
Reel
1+
US$143.259
Min: 1 / Mult: 1
Screened
4 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
300V
LSZH
Tinned Copper
-
7.2mm
-
2290632

RoHS

Reel of 30
Reel
1+
US$39.878
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
150V
PVC
Tinned Copper
-
4.27mm
-
2828682

RoHS

Reel of 1
Reel
1+
US$204.913
5+
US$169.376
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
0.35mm²
328ft
100m
Violet
Solid
300V
LSZH FRNC
Copper
-
7.9mm
Pro Power Profibus DP
2812876

RoHS

Reel of 1
Reel
1+
US$839.939
Min: 1 / Mult: 1
Screened
18 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
300V
PVC
Tinned Copper
-
13.6mm
-
4209249

RoHS

Reel of 1
Reel
1+
US$1,256.826
Min: 1 / Mult: 1
Screened
3 Pair
22AWG
0.35mm²
100ft
30.5m
Grey
7 x 30AWG
300V
PVC
Tinned Copper
-
7.1mm
Xtra-Guard 1 Series
4256364

RoHS

Reel of 1
Reel
1+
US$685.745
5+
US$672.037
Min: 1 / Mult: 1
Screened
19 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
150V
PVC
Tinned Copper
-
12.4mm
-
1248832

RoHS

Reel of 500
Reel
1+
US$1,045.401
5+
US$1,004.973
10+
US$970.321
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
0.35mm²
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.724mm
4.724mm
-
1746211

RoHS

Reel of 1
Reel
1+
US$118.965
Min: 1 / Mult: 1
Screened
4 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
-
8.1mm
-
2945919

RoHS

Reel of 1
Reel
1+
US$145.645
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.35mm²
164ft
50m
Grey
7 x 30AWG
300V
PVC
Tinned Copper
-
6.58mm
Pro-Tekt
2812871

RoHS

Reel of 30
Reel
1+
US$123.829
5+
US$108.352
10+
US$89.780
Min: 1 / Mult: 1
Screened
4 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
150V
PVC
Tinned Copper
-
6.6mm
-
2499810

RoHS

Reel of 1
Reel
1+
US$148.579
5+
US$145.604
10+
US$142.630
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
0.35mm²
100ft
30.5m
Black
7 x 30AWG
300V
PU
Tinned Copper
-
4.37mm
Xtra-Guard 2 Series
3586349

RoHS

Each
1+
US$634.865
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
0.35mm²
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
-
4.724mm
-
2812870

RoHS

Reel of 30
Reel
1+
US$142.254
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
150V
PVC
Tinned Copper
-
5.8mm
-
1746218

RoHS

Reel of 1
Reel
1+
US$281.078
Min: 1 / Mult: 1
Screened
7 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
300V
PVC
Tinned Copper
-
8.9mm
-
2827742

RoHS

Reel of 1
Reel
1+
US$249.803
5+
US$229.408
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
0.35mm²
328ft
100m
Violet
Solid
300V
PVC
Copper
-
7.9mm
Pro Power Profibus DP
3106848

RoHS

Reel of 30
Reel
1+
US$926.047
5+
US$907.528
10+
US$889.010
Min: 1 / Mult: 1
Screened
27 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
150V
PVC
Tinned Copper
-
14.96mm
-
1746063

RoHS

Reel of 1
Reel
1+
US$478.916
Min: 1 / Mult: 1
Screened
15 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
300V
PVC
Tinned Copper
-
14.3mm
-
1746503

RoHS

Reel of 1
Reel
1+
US$4,116.480
Min: 1 / Mult: 1
Screened
4 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 0.255mm
300V
PVC
Tinned Copper
-
7mm
Xtra-Guard 1 Series
2812872

RoHS

Reel of 30
Reel
1+
US$234.500
Min: 1 / Mult: 1
Screened
6 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
150V
PVC
Tinned Copper
-
8.1mm
-
1746060

RoHS

Reel of 1
Reel
1+
US$313.547
Min: 1 / Mult: 1
Screened
12 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
-
12.3mm
-
1746205

RoHS

Reel of 1
Reel
1+
US$97.954
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
-
6.6mm
-
1745895

RoHS

Reel of 1
Reel
1+
US$103.354
Min: 1 / Mult: 1
Screened
3 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
150V
PVC
Tinned Copper
-
6.1mm
-
1746395

RoHS

Reel of 1
Reel
1+
US$1,538.320
Min: 1 / Mult: 1
Screened
9 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
-
10.1mm
Xtra-Guard 1 Series
1-25 of 135 items
of 6 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account