ex VAT

Twinaxial Cable:

22 Products Found

At Farnell, we offer twinaxial cables designed for high-speed data transmission with enhanced signal integrity. These cables feature two conductors twisted together and surrounded by a shield, providing excellent protection against electromagnetic interference (EMI). Twinaxial cables are ideal for applications such as data centres, high-frequency signal transmission and industrial automation systems.

Twinaxial cable is similar to coaxial cable but contains two conductors instead of one. The conductors are twisted together and enclosed in a shield, which helps to reduce interference and crosstalk, making it suitable for high-speed data communication, particularly in short-distance connections.

Our twinaxial cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring compatibility with a wide range of systems and environments. Whether you're working on a complex installation or a specialized project, our twinaxial cables provide reliable, high-performance connections.

Show More
View
Buyer
Engineer
Manufacturer
Wire Gauge
Conductor Area CSA
Impedance
Jacket Colour
Reel Length (Imperial)
Reel Length (Metric)
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1704462

RoHS

Reel of 1
Reel
1+
US$536.281
Min: 1 / Mult: 1
20AWG
-
78ohm
Blue
100ft
30.5m
7 x 0.32mm
Tinned Copper
PVC
6.2mm
1218660

RoHS

1 Metre
1+
US$8.777
10+
US$8.482
25+
US$8.201
50+
US$7.611
Min: 1 / Mult: 1
25AWG
0.163mm²
124ohm
Blue
-
-
7 x 0.18mm
Copper
PVC
6.1mm
4661189

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
US$1,428.440
Min: 1 / Mult: 1
-
-
78ohm
Blue
500ft
152.4m
-
Tinned Copper
Polyolefin
6.15mm
4661184

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
US$845.406
Min: 1 / Mult: 1
-
-
78ohm
Blue
500ft
152.4m
7 x 33AWG
Tinned Copper
PVC
3.81mm
4661186

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
US$780.041
Min: 1 / Mult: 1
-
-
78ohm
Blue
500ft
152.4m
7 x 28AWG
Tinned Copper
PVC
6.15mm
4661167

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
US$4,557.340
Min: 1 / Mult: 1
24AWG
-
77ohm
Blue
500ft
152.4m
19 x 36AWG
Copper
PFA
3.28mm
4661182

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
US$787.960
Min: 1 / Mult: 1
-
-
124ohm
Blue
500ft
152.4m
7 x 33AWG
Tinned Copper
PVC
6.22mm
1218659

RoHS

1 Metre
1+
US$10.465
10+
US$10.117
25+
US$9.769
50+
US$9.072
Min: 1 / Mult: 1
20AWG
0.51mm²
78ohm
Blue
-
-
7 x 0.32mm
Tinned Copper
PVC
6.2mm
1182075

RoHS

Reel of 152
Reel
1+
US$1,091.805
Min: 1 / Mult: 1
20AWG
0.51mm²
78ohm
Blue
498.69ft
152.4m
7 x 0.32mm
Tinned Copper
PVC
6.2mm
3247301

RoHS

Reel of 30
Reel
1+
US$269.246
Min: 1 / Mult: 1
18AWG
0.9mm²
78ohm
Blue
100ft
30m
7 x 26AWG
Tinned Copper
PVC
8.23mm
3247300

RoHS

Reel of 305
Reel
1+
US$1,621.400
Min: 1 / Mult: 1
18AWG
0.9mm²
78ohm
Blue
1000ft
305m
7 x 26AWG
Tinned Copper
PVC
8.23mm
4661183

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
US$1,532.960
Min: 1 / Mult: 1
-
-
78ohm
Blue
1000ft
305m
7 x 33AWG
Tinned Copper
PVC
3.81mm
4661185

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
US$1,400.300
Min: 1 / Mult: 1
-
-
78ohm
Blue
1000ft
305m
7 x 28AWG
Tinned Copper
PVC
6.15mm
4661166

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
US$8,211.520
Min: 1 / Mult: 1
24AWG
-
77ohm
Blue
1000ft
305m
19 x 36AWG
Copper
PFA
3.28mm
4661350

RoHS

TROMPETER - CINCH CONNECTIVITY
1 Metre
1+
US$8.375
10+
US$7.799
25+
US$7.102
50+
US$6.539
Min: 1 / Mult: 1
-
-
78ohm
Blue
500ft
152.4m
-
Tinned Copper
Polyolefin
6.15mm
4661339

RoHS

TROMPETER - CINCH CONNECTIVITY
1 Metre
1+
US$26.706
10+
US$24.857
25+
US$22.633
50+
US$20.850
Min: 1 / Mult: 1
24AWG
-
77ohm
Blue
500ft
152.4m
19 x 36AWG
Copper
PFA
3.28mm
4661348

RoHS

TROMPETER - CINCH CONNECTIVITY
1 Metre
1+
US$4.958
10+
US$4.610
25+
US$4.194
50+
US$3.873
Min: 1 / Mult: 1
-
-
78ohm
Blue
500ft
152.4m
7 x 33AWG
Tinned Copper
PVC
3.81mm
4661347

RoHS

TROMPETER - CINCH CONNECTIVITY
1 Metre
1+
US$4.623
10+
US$4.301
25+
US$3.913
50+
US$3.605
Min: 1 / Mult: 1
-
-
124ohm
Blue
500ft
152.4m
7 x 33AWG
Tinned Copper
PVC
6.22mm
4661349

RoHS

TROMPETER - CINCH CONNECTIVITY
1 Metre
1+
US$4.569
10+
US$4.261
25+
US$3.873
50+
US$3.564
Min: 1 / Mult: 1
-
-
78ohm
Blue
500ft
152.4m
7 x 28AWG
Tinned Copper
PVC
6.15mm
4661188

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
US$2,757.720
Min: 1 / Mult: 1
-
-
78ohm
Blue
1000ft
305m
-
Tinned Copper
Polyolefin
6.15mm
4661181

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
US$1,420.400
Min: 1 / Mult: 1
33AWG
-
124ohm
Blue
1000ft
305m
7 x 33AWG
Copper
PVC
6.223mm
2059829

RoHS

Reel of 1
Reel
1+
US$155.735
5+
US$152.626
10+
US$149.571
Min: 1 / Mult: 1
18AWG
0.9mm²
78ohm
Blue
100ft
30.5m
7 x 26AWG
Tinned Copper
PVC
8.23mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account